RS Better World
Schneider Electric Steel Perforated DIN Rail, 40 mm x 40mm x 40 mm
- RS Stock No.:
- 219-9476
- Mfr. Part No.:
- NSYMFSC80
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$28.03
(exc. GST)
$30.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28.03 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 219-9476
- Mfr. Part No.:
- NSYMFSC80
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | DIN Rail | |
| Length | 40mm | |
| Width | 40mm | |
| Height | 40mm | |
| DIN Rail Type | Perforated | |
| Material | Steel | |
| For Use With | Top Hat | |
| Standards/Approvals | REACH, RoHS, EU RoHS | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type DIN Rail | ||
Length 40mm | ||
Width 40mm | ||
Height 40mm | ||
DIN Rail Type Perforated | ||
Material Steel | ||
For Use With Top Hat | ||
Standards/Approvals REACH, RoHS, EU RoHS | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
- COO (Country of Origin):
- ES
The Schneider Electric spacial SF/SM set of fixed rail with supports has 400 mm height and 690 mm depth. It has 567 g weight.
It has Pro-active compliance
Green premium product
Related links
- Schneider Electric Steel Perforated DIN Rail, 1000 mm x 40mm x 1000 mm
- Schneider Electric NSYAEDS Series Plastic Screw for Use with Thalassa TBS/TBP 40 mm x 40 mm x 40mm
- nVent HOFFMAN AS0 Series Mild Steel Seal for Use with Enclosure x 40 mm x 40mm
- nVent HOFFMAN AS0 Series 304 Stainless Steel Seal for Use with Enclosure x 40 mm x 40mm
- RS PRO Stainless Steel Hammer In Anchor 6 x 40mm x 40 mm 6 mm
- HellermannTyton Black Cable Tie Mount 8.4 mm x 40mm x 40 mm
- RS PRO A4/316 Stainless Steel Through Bolt 6 x 40mm x 40 mm 7 mm
- HellermannTyton Natural Cable Tie Mount 8.4 mm x 40mm x 40 mm
