RS Better World

Schneider Electric Steel Perforated DIN Rail, 2 m x 65mm x 2 m

Subtotal (1 unit)*

$204.00

(exc. GST)

$224.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$204.00

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
219-9625
Mfr. Part No.:
NSYSUCR65200
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

DIN Rail

Length

2m

Width

65mm

Height

2m

DIN Rail Type

Perforated

Material

Steel

For Use With

Top Hat

Standards/Approvals

CHINA RoHS, REACH, EU RoHS

Better World Claim

Designed for Disassembly

Better World Product

Yes

COO (Country of Origin):
EG
The Schneider Electric spacial SF/SM universal cross rails has 65 mm width and 27 mm depth. It has 5.370 kg weight.it is made up of steel.

It has Pro-active compliance

Green premium product

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy