RS Better World

Schneider Electric Steel Perforated DIN Rail, 600 mm x 90mm x 600 mm

Subtotal (1 unit)*

$86.21

(exc. GST)

$94.83

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$86.21

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
219-9631
Mfr. Part No.:
NSYSUCR9060
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

DIN Rail

Length

600mm

Width

90mm

Height

600mm

DIN Rail Type

Perforated

Material

Steel

For Use With

Top Hat

Standards/Approvals

REACh Regulation, REACH Declaration, China RoHS Regulation, EU RoHS Directive

Better World Product

Yes

Better World Claim

Designed for Disassembly

COO (Country of Origin):
EG
The Schneider Electric spacial SF/SM universal cross rails has 600 mm width and 27 mm depth. It has 1.280 kg weight.it is made up of steel.

It has Pro-active compliance

Green premium product

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy