Schneider Electric Galvanised Steel Perforated DIN Rail, 2 m x 32mm x 15 mm

Subtotal (1 pack of 20 units)*

$418.66

(exc. GST)

$460.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 +$20.933$418.66

*price indicative

RS Stock No.:
211-8766
Mfr. Part No.:
NSYADR200
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

DIN Rail

Length

2m

Width

32mm

Height

15mm

DIN Rail Type

Perforated

Material

Galvanised Steel

For Use With

Top Hat

Slotted/Unslotted

Unslotted

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
ES
The Schneider Electric spacial multi-purpose rail of galvanised steel with 2000mm length, 15mm height, 32mm width and 1.5mm thickness.

Green Premium product

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy