RS Better World

Schneider Electric DIN Rail x 300mm x 300mm

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 10)

$370.39

(exc. GST)

$407.43

(inc. GST)

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
211-0831
Mfr. Part No.:
NSYAMRD3030
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Width

300mm

Height

300mm

Better World Product

Yes

Better World Verification

Green Premium

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric special range has set of 2 supports having dimensions 300x300 mm and its has 1 DIN rail. The fixing mode is screwed on back studs and its used for terminal application.

The material used for support is galvanised steel
The net weight is 06 kg

Each
$36.57
Each
$60.32
  • RS Stock No. 2818450
  • Mfr. Part No. 20359-442-010902XL
Each
$94.53
  • RS Stock No. 2818460
  • Mfr. Part No. 20359-442-01090XS
Each
$94.53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy