RS Better World
Schneider Electric Steel DIN Rail DIN Rail x 600mm x 26 mm
- RS Stock No.:
- 220-6318
- Mfr. Part No.:
- NSYMFSC60D
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$66.80
(exc. GST)
$73.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $66.80 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 220-6318
- Mfr. Part No.:
- NSYMFSC60D
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | DIN Rail | |
| Width | 600mm | |
| Height | 26mm | |
| DIN Rail Type | DIN Rail | |
| Material | Steel | |
| For Use With | Spacial, Thalassa | |
| Standards/Approvals | REACH Declaration, EU RoHS Directive, Green Premium product, China RoHS Regulation | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type DIN Rail | ||
Width 600mm | ||
Height 26mm | ||
DIN Rail Type DIN Rail | ||
Material Steel | ||
For Use With Spacial, Thalassa | ||
Standards/Approvals REACH Declaration, EU RoHS Directive, Green Premium product, China RoHS Regulation | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
- COO (Country of Origin):
- ES
The Schneider Electric Set of depth adjustable rail with supports for Spacial and Thalassa. Enclosure dimension is 600 mm. For adjustable symmetrical DIN rail. Multi-purpose application. Mounting support on uprights of the chassis coupling set. Adjustable in depth 52 mm. Steel made, zinc coated surface finish. Set of 1.
Green premium product
Mercury free
Related links
- Schneider Electric Steel Symmetrical DIN Rail x 600mm x 50 mm
- Schneider Electric Steel Perforated DIN Rail, 2000 mm x 65mm x 2000 mm
- Rittal Sheet Steel DIN Rail, 587 mm x 600mm
- Schneider Electric Steel Unperforated DIN Rail, 825 mm x 35mm x 7 mm
- Schneider Electric Steel Symmetrical DIN Rail, 610 mm x 7.2mm x 35 mm
- Schneider Electric Steel Perforated DIN Rail, 13 mm x 600mm x 30 mm
- Schneider Electric Steel DIN Mounting Frames Rail, 800 mm x 35mm x 15 mm
- Schneider Electric Steel Unperforated DIN Rail, 400 mm x 385mm x 35 mm
