nVent HOFFMAN Galvanised Steel DIN Rail DIN Rail, 170 mm x 200mm x 200 mm

Subtotal (1 unit)*

$31.20

(exc. GST)

$34.32

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$31.20

*price indicative

RS Stock No.:
275-590
Mfr. Part No.:
DR351604E
Brand:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Product Type

DIN Rail

Length

170mm

Width

200mm

Height

200mm

DIN Rail Type

DIN Rail

Material

Galvanised Steel

For Use With

DABP/DPCP boxes

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FI
The nVent Hoffman DIN Rail is expertly designed to simplify both procurement and installation processes in your electrical projects. Constructed from high-quality galvanized steel, it ensures robust performance and longevity while meeting the demanding needs of various applications. The product is delivered ready to use, providing an efficient solution that reduces labour time significantly.

Available in a convenient pack quantity of one piece

Designed to reduce setup time and improve productivity

Supports various enclosure materials like ABS and polycarbonate

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy