DIN Rail Transformers

DIN rail transformers are compact AC-to-AC step-down voltage transformers engineered to clip directly onto standard 35mm DIN rail (EN 60715) within control panels, switchboards, and equipment enclosures. They typically convert the Australian 230/240V AC mains supply to a low-voltage 24V AC output for control circuit duty, with VA ratings ranging from around 4VA for the smallest auxiliary supplies up to 630VA and above for higher-current control applications. Panel mount variants are also available where the transformer is fixed directly to the enclosure backplate via mounting flanges rather than clipped to DIN rail.

RS Australia stocks a comprehensive range of DIN rail transformers covering 24V AC output models, isolation transformers, and safety transformers for industrial control, HVAC, and building automation applications.

What are DIN Rail Transformers?

DIN rail itself is a standardised 35mm wide mounting rail defined by IEC/EN 60715 and used extensively in control panels, distribution boards, and industrial enclosures across Australia. A DIN rail transformer is a compact AC-to-AC step-down voltage transformer engineered to clip directly onto this rail, providing a tidy, space-efficient way to derive a low-voltage control supply from the mains.

The most common configuration is a 240VAC to 24VAC transformer DIN rail unit, taking the 230/240V AC mains as its primary input and delivering a regulated 24V AC secondary output suitable for low-voltage control circuits in industrial automation, HVAC plant, and building services applications. Where DIN rail mounting is impractical, panel mount alternatives provide the same electrical function whilst attaching to the enclosure via screw-fixing flanges.

24V DIN Rail Transformers

A 24V AC supply is the standard control voltage used across Australian industrial automation and building services installations, providing safe, low-voltage power for HVAC actuators, building management systems (BMS), access control hardware, and solenoid-operated devices.

The 24VAC DIN rail transformer is the standard component used to derive this control voltage from the local mains supply, accepting a 230/240V AC, 50Hz primary input and delivering a clean 24V AC secondary output within a compact DIN-mounted package.

  • Available VA Ratings Models are typically offered in 8VA, 16VA, 25VA, 40VA, 63VA, 100VA, and higher ratings to suit everything from light auxiliary loads up to demanding multi-actuator control circuits.
  • Selection Criteria Choose a 24V DIN rail transformer based on required VA rating with appropriate headroom, secondary voltage accuracy, short-circuit and overload protection, and the unit's rated operating temperature.
  • Compact DIN Footprint Most units occupy between one and four DIN module widths, supporting space-efficient installation within enclosures already populated with breakers, contactors, and other DIN-mounted devices.
  • Mains Compatibility A 240VAC to 24VAC transformer DIN rail unit is directly compatible with standard Australian electrical installations, making it straightforward to integrate into both new builds and retrofits.

How Do DIN Rail Transformers Work?

A DIN rail transformer relies on the same fundamental principles as any other mains transformer, packaged into a compact housing designed for rail-mounted installation.

  • Electromagnetic Induction A 240V AC primary winding establishes an alternating magnetic field that induces a corresponding voltage in the magnetically coupled 24V AC secondary winding.
  • Voltage Conversion Ratio The output voltage is determined by the turns ratio (N1:N2) between the primary and secondary windings, producing a predictable, fixed step-down between mains and control voltage.
  • Galvanic Isolation The primary and secondary windings are electrically isolated from one another, separating personnel and downstream circuitry from direct contact with the mains supply.
  • Built-In Protection Most units incorporate thermal cut-outs or integral fuses to protect against sustained overload and short-circuit conditions, automatically disconnecting the transformer if it overheats.
  • AC Output Behaviour The secondary delivers a sinusoidal 24V AC output suitable for AC-powered control loads directly; DC loads require a separate rectifier and smoothing stage installed downstream.

Applications of DIN Rail Transformers

DIN rail transformers are used throughout Australian industrial, commercial, and institutional installations wherever a compact, mains-derived low-voltage control supply is required.

HVAC and Building Management Systems

In commercial buildings across Australia, DIN rail transformers supply the 24V AC control power needed to drive motorised valves, damper actuators, and fan coil units that regulate heating, ventilation, and cooling output. They also feed BMS and DDC control panels where building automation logic coordinates plant operation across the site. Their DIN-mounted form factor makes them easy to integrate alongside controllers and relays within HVAC control cabinets.

Industrial Automation and Control Panels

Within Australian manufacturing facilities and processing plants, DIN rail transformers provide the low-voltage supply for relay coils, timers, contactor auxiliary circuits, and solenoid valves housed within switchboards and motor control centres. The compact rail-mounted format helps panel builders maintain neat, serviceable wiring layouts in densely populated enclosures. Reliable galvanic isolation also protects sensitive control logic from disturbances on the mains supply.

Access Control and Security Systems

24V AC DIN rail transformers are routinely specified to power electric strike locks, electromagnetic locks, and intercom systems in commercial and institutional security installations across Australia. Centralising the supply on DIN rail within a dedicated security panel simplifies cabling and provides a single point of isolation for maintenance. The use of an isolated low-voltage supply also supports compliance with electrical safety requirements in publicly accessible areas.

Medical and Laboratory Equipment

In Australian hospitals, clinics, and research laboratories, safety isolation transformers mounted on DIN rail provide the controlled low-voltage supply required for medical-grade installations and sensitive laboratory equipment. Their galvanic isolation reduces leakage currents and earth-loop issues that could otherwise affect sensitive instrumentation or patient-connected devices. Selection in these settings typically involves transformers compliant with the relevant medical and laboratory equipment standards.

Signalling and Alarms

DIN rail transformers are used to supply auxiliary 24V AC loads such as bells, sirens, indicator lamps, and signalling beacons within industrial and commercial control panels. Hosting the transformer on the same DIN rail as the rest of the control hardware simplifies wiring routing and keeps the signalling supply neatly contained within the enclosure. Higher VA models accommodate multiple parallel devices on a single shared transformer feed.

Buy DIN Rail Transformers Online from RS Australia

RS Australia is a trusted supplier of DIN rail transformers, stocking a comprehensive range from leading brands including Legrand, Siemens and ABB, covering 24V AC output models, isolation transformers, and safety transformers across a broad span of VA ratings to suit everything from small auxiliary supplies through to demanding multi-actuator control circuits.

The full range can be filtered by primary and secondary voltage, VA rating, number of secondary windings, and mounting style, making it straightforward to identify the right transformer for HVAC, industrial automation, access control, or building services applications. RS Australia also stocks complementary power equipment and other transformers including variacs, uninterruptible power supplies and autotransformers so you can source all you need from one supplier.

Browse the full range and order online at RS Australia today. For more information on delivery options and fees, visit our delivery page.

173 Products showing for DIN Rail Transformers

Sort By
Subtotal (1 unit)
$155.44(exc. GST)
$155.44/unit
Subtotal (1 unit)
$153.84(exc. GST)
$153.84/unit
Subtotal (1 unit)
$184.97(exc. GST)
$184.97/unit
Subtotal (1 unit)
$217.90(exc. GST)
$217.90/unit
Subtotal (1 unit)
$246.08(exc. GST)
$246.08/unit
Subtotal (1 unit)
$235.34(exc. GST)
$235.34/unit
Subtotal (1 unit)
$122.58(exc. GST)
$122.58/unit
Subtotal (1 unit)
$221.29(exc. GST)
$221.29/unit
Subtotal (1 unit)
$381.45(exc. GST)
$381.45/unit
Subtotal (1 unit)
$172.67(exc. GST)
$172.67/unit
Subtotal (1 unit)
$634.67(exc. GST)
$634.67/unit
Subtotal (1 unit)
$252.36(exc. GST)
$252.36/unit
Subtotal (1 unit)
$253.09(exc. GST)
$253.09/unit
Subtotal (1 unit)
$203.93(exc. GST)
$203.93/unit
Subtotal (1 unit)
$261.43(exc. GST)
$261.43/unit
Subtotal (1 unit)
$275.23(exc. GST)
$275.23/unit
Subtotal (1 unit)
$218.87(exc. GST)
$218.87/unit
Subtotal (1 unit)
$471.39(exc. GST)
$471.39/unit
Subtotal (1 unit)
$332.27(exc. GST)
$332.27/unit
Subtotal (1 unit)
$395.63(exc. GST)
$395.63/unit
Results per page