Siemens 100 VA Panel Mount Transformer, 242 V ac Primary, 24 V Secondary
- RS Stock No.:
- 231-3569
- Mfr. Part No.:
- 4AM3442-4TN00-0EA0
- Brand:
- Siemens
Subtotal (1 unit)*
$908.60
(exc. GST)
$999.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $908.60 |
*price indicative
- RS Stock No.:
- 231-3569
- Mfr. Part No.:
- 4AM3442-4TN00-0EA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Primary Voltage | 242 V ac | |
| Product Type | Panel Mount Transformer | |
| Secondary Voltage | 24 V | |
| Mount Type | DIN Rail | |
| Number of Outputs | 1 | |
| Length | 98mm | |
| Width | 86mm | |
| Power | 100VA | |
| Depth | 102mm | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | +40°C | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Primary Voltage 242 V ac | ||
Product Type Panel Mount Transformer | ||
Secondary Voltage 24 V | ||
Mount Type DIN Rail | ||
Number of Outputs 1 | ||
Length 98mm | ||
Width 86mm | ||
Power 100VA | ||
Depth 102mm | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
Standards/Approvals No | ||
Maximum Operating Temperature +40°C | ||
- COO (Country of Origin):
- CZ
Siemens Panel Mount Transformer, 100 VA Power, 242V AC Primary Voltage - 4AM3442-4TN00-0EA0
This panel mount transformer is designed for the efficient transformation of electrical energy in industrial applications. As a Siemens transformer, it features a power rating of 100 VA and operates at a primary voltage rating of 242V AC, with a secondary voltage output of 24V. Its compact dimensions of 0.098 x 0.086 x 0.102m make it suitable for confined spaces, while its DIN rail mounting type ensures straightforward installation in automation systems.
Features & Benefits
• CE certified transformer guarantees compliance with industry standards
• Operates at a minimum frequency of 50Hz for reliable performance
• Single output design for straightforward functionality
• Utilises screw-type terminals for secure electrical connections
• Low voltage transformer ensures safety in sensitive applications
• Suitable for ambient temperatures up to +40°C
Applications
• Ideal for control circuit in industrial settings
• Utilised in automation systems requiring low voltage output
• Serves as an electrical transformer for powering devices
• Provides step-down voltage for sensitive electrical equipment
What is the significance of the transformer being CE certified?
The CE certification indicates that the transformer meets essential requirements for safety and performance, ensuring it is suitable for use in various applications across European markets.
How does the transformer ensure reliable performance in varying conditions?
It operates effectively between 50Hz and 60Hz, making it adaptable to different electrical standards while maintaining a consistent voltage output under normal conditions.
What advantages does the DIN rail mounting offer during installation?
The DIN rail mounting simplifies the installation process, allowing for quick and efficient setup and integration within existing panel systems, without the need for complex modifications.
How is the transformer connected to the electrical system?
Connections are made via screw-type terminals at both the input and output, ensuring secure and robust connections that reduce the risk of electrical faults.
What cooling features are present in this transformer design?
This model does not include active temperature monitoring; however, it is designed to operate safely at ambient temperatures up to +40°C, ensuring efficient heat dissipation in normal operating conditions.
Related links
- Siemens 100 VA DIN Rail Transformer 24 V Secondary, CE
- Siemens 100 VA Panel Mount Transformer 230 V Secondary
- Siemens 315 VA DIN Rail Transformer 24 V Secondary EN 61558-2-2
- Siemens 1 Safety Transformer 63.00 VA 24 V Secondary, 2.63 A O/P
- Siemens 1 Safety Transformer 0.03 kVA 24 V Secondary, 1.04 A O/P
- Siemens 1 Safety Transformer 0.25 kVA 24 V Secondary, 10.40 A O/P
- Siemens 1 Isolation Transformer 0.16 kVA 24 V Secondary, 6.67 A O/P
- Siemens 1 Safety Transformer 0.80 kVA 24 V Secondary, 33.30 A O/P
