RS PRO 250 VA DIN Rail Transformer, 230 → 400 V ac Primary, 4 x 0-55-60 V ac Secondary, AS/NZS 61558.1, RoHS, CE,
- RS Stock No.:
- 123-5702
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$375.85
(exc. GST)
$413.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $375.85 | - |
| 5 - 24 | $369.42 | 1% |
| 25 + | $304.04 | 19% |
*price indicative
- RS Stock No.:
- 123-5702
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Primary Voltage | 230 → 400 V ac | |
| Product Type | DIN Rail Transformer | |
| Secondary Voltage | 4 x 0-55-60 V ac | |
| Mount Type | DIN Rail | |
| Number of Outputs | 4 | |
| Length | 96mm | |
| Power | 250VA | |
| Width | 102mm | |
| Depth | 110mm | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Weight | 12.99kg | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | AS/NZS 61558.1, RoHS, CE, AS/NZS 61558.2.4, IEC/BS/EN 61558-2-4, IEC/BS/EN 61558-1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Primary Voltage 230 → 400 V ac | ||
Product Type DIN Rail Transformer | ||
Secondary Voltage 4 x 0-55-60 V ac | ||
Mount Type DIN Rail | ||
Number of Outputs 4 | ||
Length 96mm | ||
Power 250VA | ||
Width 102mm | ||
Depth 110mm | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
Weight 12.99kg | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals AS/NZS 61558.1, RoHS, CE, AS/NZS 61558.2.4, IEC/BS/EN 61558-2-4, IEC/BS/EN 61558-1 | ||
- COO (Country of Origin):
- PL
RS Pro Isolation Transformers (4 x 0-55-60V)
This range of single phase isolation transformers from our trusted RS Pro brand are designed for use in general applications. They feature screw connectors for multiple inputs and brackets for screw fixing, or DIN Rail fixing for variations up to 250 VA. These high-quality isolation transformers have an earth terminal and low noise laminations. Featuring a standard primary winding of 0-230-400 V ac, RS Pro isolation transformers offer a low regulation, high efficiency design.
Features
100% electrical and flash tested
Varnish impregnated
Detailed specification on each product label
Temperature Class B
Related links
- RS PRO 800 VA DIN Rail Transformer 4 x 0-55-60 V ac Secondary AS/NZS
- RS PRO 75 VA DIN Rail Transformer 12 V ac Secondary CE AS/NZS 61558.1,
- RS PRO 4 Output 800 VA Chassis Mount Transformer IEC/BS/EN 61558-1 RoHS, AS/NZS
- RS PRO 250 VA DIN Rail Transformer 400 V ac Primary AS/NZS 61558.1 IEC/BS/EN
- RS PRO 75 VA DIN Rail Transformer 12 V ac Secondary AS/NZS 61558.1 RoHS,
- RS PRO 20 VA DIN Rail Transformer 4 V ac Secondary IECBSEN 615581 CE, ASNZS
- RS PRO 25 VA DIN Rail Transformer 400 V ac Primary RoHS CE, IECBSEN
- RS PRO 63 VA DIN Rail Transformer 400 V ac Primary IEC/BS/EN 61558-2-4
