RS PRO 100 VA DIN Rail Transformer, 115 → 400 V ac Primary, 24 V ac, 12 V Secondary, CE, IEC/BS/EN 61558-1,
- RS Stock No.:
- 797-5936
- Brand:
- RS PRO
Get a bulk buy discount
Add 10 more to save $140.90
View bulk pricing optionsSubtotal (1 unit)*
$281.57
(exc. GST)
$309.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $281.57 | - |
| 10 - 24 | $267.48 | $140.90 |
| 25 - 49 | $254.12 | $686.25 |
| 50 - 249 | $241.42 | $2,007.50 |
| 250 + | $229.34 | $13,057.50 |
*price indicative
- RS Stock No.:
- 797-5936
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | DIN Rail Transformer | |
| Primary Voltage | 115 → 400 V ac | |
| Secondary Voltage | 24 V ac, 12 V | |
| Mount Type | DIN Rail | |
| Number of Outputs | 1 | |
| Length | 89.5mm | |
| Width | 82.5mm | |
| Power | 100VA | |
| Depth | 82mm | |
| Minimum Operating Frequency | 50Hz | |
| Termination Type | Screw | |
| Maximum Operating Frequency | 60Hz | |
| Weight | 1.3kg | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | CE, IEC/BS/EN 61558-1, IEC/BS/EN 61558-2-6, RoHS, AS/NZS 61558.2.6, AS/NZS 61558.1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type DIN Rail Transformer | ||
Primary Voltage 115 → 400 V ac | ||
Secondary Voltage 24 V ac, 12 V | ||
Mount Type DIN Rail | ||
Number of Outputs 1 | ||
Length 89.5mm | ||
Width 82.5mm | ||
Power 100VA | ||
Depth 82mm | ||
Minimum Operating Frequency 50Hz | ||
Termination Type Screw | ||
Maximum Operating Frequency 60Hz | ||
Weight 1.3kg | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals CE, IEC/BS/EN 61558-1, IEC/BS/EN 61558-2-6, RoHS, AS/NZS 61558.2.6, AS/NZS 61558.1 | ||
- COO (Country of Origin):
- PL
RS PRO Moulded Single Phase DIN Rail Isolation Transformer
Brought to you under the trusted RS PRO brand, these single-phase isolation transformers are designed for DIN Rail mounting. Fully encapsulated in a molded resin case, these high-quality safety and isolation transformers are ideal for general applications. Their robust construction ensures reliable performance and enhanced safety, making them a dependable choice for various industrial and commercial settings.
Features and Benefits:
• Single phase moulded with screw terminals
• Mounts on 35 mm DIN rail (TS35)
• Fused input and output
• Encapsulated in resin
• Temperature class: max. ta = 40°C / insulation class B (130°)
• Nominal 72VA - short term 100V
Standards
EN61558-2-4, EN61558-2-6
Related links
- RS PRO 100 VA DIN Rail Transformer 24 V ac Secondary CE
- RS PRO 100 VA DIN Rail Transformer 24 V ac CE IEC/BS/EN
- RS PRO 75 VA DIN Rail Transformer 12 V ac Secondary CE AS/NZS 61558.1,
- RS PRO 75 VA DIN Rail Transformer 24 V ac Secondary AS/NZS 61558.2.6, IEC/BS/EN
- RS PRO 63 VA DIN Rail Transformer 400 V ac Primary IEC/BS/EN 61558-2-4
- RS PRO 20 VA DIN Rail Transformer 230 V ac IEC/BS/EN 61558-2-4, AS/NZS
- RS PRO 800 VA DIN Rail Transformer 4 x 0-55-60 V ac Secondary AS/NZS
- Siemens 160 VA DIN Rail Transformer 24 V Secondary -2-6, EN 61558-2-2
