RS PRO 400 VA DIN Rail Transformer, 400 V ac, 230 V Primary, 2 x 24 V ac Secondary, RoHS, ASNZS 61558.1, IECBSEN 615581,

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$634.67

(exc. GST)

$698.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 29$634.67
30 - 59$615.02
60 +$595.34

*price indicative

RS Stock No.:
880-2576
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Primary Voltage

400 V ac, 230 V

Product Type

DIN Rail Transformer

Secondary Voltage

2 x 24 V ac

Mount Type

DIN Rail

Number of Outputs

2

Length

136mm

Width

126mm

Power

400VA

Depth

127mm

Termination Type

Screw

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Weight

5kg

Maximum Operating Temperature

130°C

Standards/Approvals

RoHS, ASNZS 61558.1, IECBSEN 615581, ASNZS 61558..6 or ASNZS 61558..4, CE, IECBSEN 615586 or IECBSEN 615584

COO (Country of Origin):
PL

RS DIN Rail Mount Transformers


Professional range of IP21 rated panel mounted transformers. The transformers are designed to be used in general applications.

IP21 rated

Compact, open type control panel transformer

Fully shrouded screw terminals with permanent marking

Detailed product specification marked on permanently label

VA ratings compatible with available protection devices

Dual standard primary winding 230 / 400Vac

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy