Legrand 100 VA Isolation Transformer, 230/400 V Primary, 115/230 V Secondary, IEC EN 61558-2-4
- RS Stock No.:
- 266-0397
- Mfr. Part No.:
- 0 425 11
- Brand:
- Legrand
Subtotal (1 unit)*
$1,114.99
(exc. GST)
$1,226.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,114.99 |
*price indicative
- RS Stock No.:
- 266-0397
- Mfr. Part No.:
- 0 425 11
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Primary Voltage | 230/400 V | |
| Product Type | Isolation Transformer | |
| Secondary Voltage | 115/230 V | |
| Power | 100VA | |
| Weight | 3.91kg | |
| Standards/Approvals | IEC EN 61558-2-4 | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Primary Voltage 230/400 V | ||
Product Type Isolation Transformer | ||
Secondary Voltage 115/230 V | ||
Power 100VA | ||
Weight 3.91kg | ||
Standards/Approvals IEC EN 61558-2-4 | ||
- COO (Country of Origin):
- TR
The Legrand single phase circuit isolation transformer provides protection against indirect contact by separating circuits, supplying industrial sockets, cramped conductive enclosure type premises.
IP55, class II
Complies with IEC EN 61558-2-4
- RS Stock No. 2660400
- Mfr. Part No. 0 428 57
Each
$475.80
- RS Stock No. 2660399
- Mfr. Part No. 0 428 56
Each
$482.46
- RS Stock No. 6188178
- Mfr. Part No. 0 442 13
Each
$548.35
- RS Stock No. 2848050
- Mfr. Part No. 86342
Each
$121.23
Related links
- Legrand 100 VA Safety Transformer 24 V Secondary, IEC EN 61558-2-6
- Legrand 100 VA DIN Rail Transformer 230 V Secondary, IEC/EN 61558-2-2IEC/EN 61558-2-4IEC/EN
- Legrand 100 VA DIN Rail Transformer 230 V Secondary IEC/EN 61558-2-4, EN
- Legrand 100 VA DIN Rail Transformer 230 V Secondary EN 61131-2, IEC/EN
- Legrand 100 VA DIN Rail Transformer 230 V Secondary EN 60439-1
- Legrand 160 VA DIN Rail Transformer 115/230 V Secondary UL506 and CSA
- Legrand 63 VA Safety Transformer 24 V Secondary, IEC 61558-2-6
- Legrand 100 VA DIN Rail Transformer 230 V Secondary IEC/EN 61558-2-6, IEC/EN












