Legrand 100 VA Safety Transformer, 230/400 V Primary, 24 V Secondary, IEC EN 61558-2-6
- RS Stock No.:
- 266-0400
- Mfr. Part No.:
- 0 428 57
- Brand:
- Legrand
Subtotal (1 unit)*
$475.80
(exc. GST)
$523.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $475.80 |
*price indicative
- RS Stock No.:
- 266-0400
- Mfr. Part No.:
- 0 428 57
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Primary Voltage | 230/400 V | |
| Product Type | Safety Transformer | |
| Secondary Voltage | 24 V | |
| Mount Type | DIN Rail | |
| Width | 84mm | |
| Power | 100VA | |
| Depth | 98mm | |
| Weight | 1.7kg | |
| Standards/Approvals | IEC EN 61558-2-6 | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Primary Voltage 230/400 V | ||
Product Type Safety Transformer | ||
Secondary Voltage 24 V | ||
Mount Type DIN Rail | ||
Width 84mm | ||
Power 100VA | ||
Depth 98mm | ||
Weight 1.7kg | ||
Standards/Approvals IEC EN 61558-2-6 | ||
- COO (Country of Origin):
- FR
The Legrand control transformer for voltage adaptation in the event of a fault, secondary dual-voltage transformer delivered with coupling bars up to 450VA delivered with insulated bar for secondary 0V/ground connection.
IP2X protection class
Suitable for rail mounting
- RS Stock No. 2660397
- Mfr. Part No. 0 425 11
Each
$1,114.99
- RS Stock No. 2660399
- Mfr. Part No. 0 428 56
Each
$458.34
- RS Stock No. 0383314
- Mfr. Part No. 0 428 72
Each
$222.21
- RS Stock No. 0383289
- Mfr. Part No. 0 428 40
Each
$140.71
Related links
- Legrand 63 VA Safety Transformer 24 V Secondary, IEC 61558-2-6
- Legrand 100 VA DIN Rail Transformer 230 V Secondary EN 61131-2, IEC/EN
- Legrand 100 VA DIN Rail Transformer 230 V Secondary EN 60439-1
- Legrand 630 VA Safety Transformer 24 V Secondary UL506 and CSA
- Legrand 100 VA Isolation Transformer 115/230 V Secondary, IEC EN 61558-2-4
- Legrand 100 VA DIN Rail Transformer 230 V Secondary IEC/EN 61558-2-4, EN
- Legrand 100 VA DIN Rail Transformer 230 V Secondary, IEC/EN 61558-2-2IEC/EN 61558-2-4IEC/EN
- Legrand 40 VA DIN Rail Transformer 230 V Secondary, IEC/EN 61558-2-2 and 2-4 or 2-6UL506CSA












