Legrand 160 VA DIN Rail Transformer, 460 V Primary, 115/230 V Secondary, IEC EN 61558-2-2 and 2-4 or 2-6, UL506 and CSA

Subtotal (1 unit)*

$1,485.90

(exc. GST)

$1,634.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,485.90

*price indicative

RS Stock No.:
266-0406
Mfr. Part No.:
0 442 84
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

DIN Rail Transformer

Primary Voltage

460 V

Secondary Voltage

115/230 V

Mount Type

DIN Rail

Width

94mm

Power

160VA

Depth

113mm

Termination Type

Screw

Weight

2.47kg

Standards/Approvals

IEC EN 61558-2-2 and 2-4 or 2-6, UL506 and CSA C22-2-No 66

COO (Country of Origin):
FR
The Legrand control transformer and separation of primary screw connection circuits, control transformer for voltage adaptation in the event of a fault.

IK04 impact resistance

Supplied with 2 coupling strips

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy