RS PRO 2 Output 150 VA Chassis Mount Transformer, 24 V ac, CE, RoHS, AS/NZS 61558.2.6, IEC/BS/EN 61558-2-6, AS/NZS
- RS Stock No.:
- 504-082
- Brand:
- RS PRO
Get a bulk buy discount
Add 10 more to save $43.10
View bulk pricing optionsSubtotal (1 unit)*
$203.87
(exc. GST)
$224.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $203.87 | - |
| 10 - 49 | $199.56 | $43.10 |
| 50 + | $164.22 | $1,982.50 |
*price indicative
- RS Stock No.:
- 504-082
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Chassis Mount Transformer | |
| Primary Voltage | 230 V ac | |
| Secondary Voltage | 24 V ac | |
| Number of Outputs | 2 | |
| Power | 150VA | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 75.92mm | |
| Length | 100mm | |
| Depth | 65.82mm | |
| Weight | 2.8kg | |
| Minimum Operating Frequency | 50Hz | |
| Standards/Approvals | CE, RoHS, AS/NZS 61558.2.6, IEC/BS/EN 61558-2-6, AS/NZS 61558.2.4, AS/NZS 61558.1, IEC/BS/EN 61558-2-4, IEC/BS/EN 61558-1 | |
| Maximum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Chassis Mount Transformer | ||
Primary Voltage 230 V ac | ||
Secondary Voltage 24 V ac | ||
Number of Outputs 2 | ||
Power 150VA | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Width 75.92mm | ||
Length 100mm | ||
Depth 65.82mm | ||
Weight 2.8kg | ||
Minimum Operating Frequency 50Hz | ||
Standards/Approvals CE, RoHS, AS/NZS 61558.2.6, IEC/BS/EN 61558-2-6, AS/NZS 61558.2.4, AS/NZS 61558.1, IEC/BS/EN 61558-2-4, IEC/BS/EN 61558-1 | ||
Maximum Operating Frequency 60Hz | ||
- COO (Country of Origin):
- PL
Chassis Mount Frame 75VA to 200VA
The two independent secondary windings may be connected in series or parallel to give a wide range of output voltage and current options.
Optional terminal shrouds for 75VA and 100VA(503-928)
Standards
BS3535; EN 60 742
Related links
- RS PRO 2 Output 100 VA Chassis Mount Transformer IEC/BS/EN 61558-2-6 RoHS IEC/BS/EN
- RS PRO 2 Output 50 VA Chassis Mount Transformer CE AS/NZS 61558.1
- RS PRO 2 Output 50 VA Chassis Mount Transformer CE AS/NZS 61558.2.6 RoHS,
- RS PRO 2 Output 100 VA Chassis Mount Transformer IEC/BS/EN 61558-2-6 CE
- RS PRO 2 Output 50 VA Chassis Mount Transformer IEC/BS/EN 61558-1 RoHS AS/NZS 61558.2.6,
- RS PRO 2 Output 50 VA Chassis Mount Transformer IEC/BS/EN 61558-2-6 CE
- RS PRO 2 Output 100 VA Chassis Mount Transformer AS/NZS 61558.1 RoHS IEC/BS/EN
- RS PRO 2 Output 50 VA Chassis Mount Transformer AS/NZS 61558.2.6 CE
