Lumberg, 304 8 Pole Straight M16 DIN Socket, DIN EN 60529, 5A, 60V ac IP68, Threaded, Panel Mount Female

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
698-9300
Distrelec Article No.:
110-36-254
Mfr. Part No.:
0304 08-1
Brand:
Lumberg
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg

Number of Contacts

8

Product Type

DIN Socket

Current

5A

Mount Type

Panel Mount

Connector Size

M16

Mating Type

Threaded

Connector Gender

Female

Orientation

Straight

Voltage

60V ac

IP Rating

IP68

Termination Type

Solder

Minimum Operating Temperature

-40°C

Contact Gender

Female

Maximum Operating Temperature

85°C

DIN Number

DIN EN 60529

Series

304

Standards/Approvals

No

Housing Material

Die Cast Zinc

Pole Format

8

Contact Plating

Gold over Silver

Contact Material

Brass

COO (Country of Origin):
CZ

0304 Chassis Sockets


Front mounted with threaded joint and solder terminals

Lumberg Connectors Standard and SWUM™ - IP68


Lumberg Connectors Standard and SWUM™ - IP68 Chassis and cable mount plugs and sockets up to 12 way, with or without 360° shielding. Typical applications are control engineering, automation technology and medical instrumentation.

Standards

IEC60130-9

Each (In a Box of 50)
$17.235
Each (In a Box of 50)
$16.117

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy