Hirschmann, ELWIKA 5 Pole Angled M12 Circular Connector, 4A, 50V ac IP67, IP65, Screw
- RS Stock No.:
- 281-9762
- Distrelec Article No.:
- 144-17-973
- Mfr. Part No.:
- 933176100
- Brand:
- Hirschmann
Subtotal (1 unit)*
$18.11
(exc. GST)
$19.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 72 unit(s) ready to ship from another location
- Plus 200 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.11 |
*price indicative
- RS Stock No.:
- 281-9762
- Distrelec Article No.:
- 144-17-973
- Mfr. Part No.:
- 933176100
- Brand:
- Hirschmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann | |
| Number of Contacts | 5 | |
| Product Type | Circular Connector | |
| Mount Type | Screw | |
| Current | 4A | |
| Connector Size | M12 | |
| Shield Type | Unshielded | |
| Orientation | Angled | |
| Voltage | 50V ac | |
| IP Rating | IP67, IP65 | |
| Minimum Operating Temperature | -25°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 90°C | |
| Series | ELWIKA | |
| Standards/Approvals | RoHS | |
| Housing Material | Polyamide Fibreglass | |
| Contact Material | Copper Zinc Alloy | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand Hirschmann | ||
Number of Contacts 5 | ||
Product Type Circular Connector | ||
Mount Type Screw | ||
Current 4A | ||
Connector Size M12 | ||
Shield Type Unshielded | ||
Orientation Angled | ||
Voltage 50V ac | ||
IP Rating IP67, IP65 | ||
Minimum Operating Temperature -25°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 90°C | ||
Series ELWIKA | ||
Standards/Approvals RoHS | ||
Housing Material Polyamide Fibreglass | ||
Contact Material Copper Zinc Alloy | ||
Contact Plating Tin | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
The Hirschmann M12 field attachable connector is a female connector with a black housing.
Contact base material CuZn
Flammability class UL 94 V-2
Related links
- Hirschmann DIN 43650 230V IP65 Screw Female
- HARTING 4A IP65 Cable Female
- Hirschmann DIN EN 61984 50V ac/dc IP65, Screw Female
- HARTING 4A IP65 Cable Female
- Hirschmann DIN EN 61984 250V ac/dc IP65, Screw Female
- Hirschmann DIN EN 175201-804 250V ac/dc IP65, Screw Female
- HARTING 4A IP67 Cable Female
- HARTING 4A IP67 Cable Female
