Lumberg, 304 5 Pole Straight M16 DIN Socket, DIN EN 60529, 5A, 250V ac IP68, Threaded, Panel Mount Female

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
698-9303
Mfr. Part No.:
0304 05-1
Brand:
Lumberg
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg

Product Type

DIN Socket

Number of Contacts

5

Current

5A

Mount Type

Panel Mount

Connector Size

M16

Connector Gender

Female

Mating Type

Threaded

Orientation

Straight

Voltage

250V ac

IP Rating

IP68

Termination Type

Solder

Minimum Operating Temperature

-40°C

Contact Gender

Female

DIN Number

DIN EN 60529

Maximum Operating Temperature

85°C

Series

304

Standards/Approvals

No

Pole Format

5

Housing Material

Die Cast Zinc

Contact Material

Brass

Contact Plating

Gold over Silver

0304 Chassis Sockets


Front mounted with threaded joint and solder terminals

Lumberg Connectors Standard and SWUM™ - IP68


Lumberg Connectors Standard and SWUM™ - IP68 Chassis and cable mount plugs and sockets up to 12 way, with or without 360° shielding. Typical applications are control engineering, automation technology and medical instrumentation.

Standards

IEC60130-9

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy