Lumberg, 304 8 Pole Straight M16 DIN Socket, DIN EN 60529, 5A, 60V ac IP68, Threaded, Panel Mount Female
- RS Stock No.:
- 533-2431
- Distrelec Article No.:
- 300-68-319
- Mfr. Part No.:
- 0304 08
- Brand:
- Lumberg
This image is representative of the product range
Get a bulk buy discount
Add 13 more to save $3.77
View bulk pricing optionsSubtotal (1 unit)*
$19.61
(exc. GST)
$21.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 90 unit(s) ready to ship from another location
- Plus 150 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $19.61 | - |
| 13 - 24 | $19.32 | $3.77 |
| 25 + | $18.94 | $16.75 |
*price indicative
- RS Stock No.:
- 533-2431
- Distrelec Article No.:
- 300-68-319
- Mfr. Part No.:
- 0304 08
- Brand:
- Lumberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg | |
| Product Type | DIN Socket | |
| Number of Contacts | 8 | |
| Current | 5A | |
| Mount Type | Panel Mount | |
| Connector Size | M16 | |
| Connector Gender | Female | |
| Mating Type | Threaded | |
| Orientation | Straight | |
| Voltage | 60V ac | |
| IP Rating | IP68 | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| DIN Number | DIN EN 60529 | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Series | 304 | |
| Standards/Approvals | No | |
| Pole Format | 8 | |
| Housing Material | Die Cast Zinc | |
| Contact Material | Brass | |
| Contact Plating | Gold over Silver | |
| Select all | ||
|---|---|---|
Brand Lumberg | ||
Product Type DIN Socket | ||
Number of Contacts 8 | ||
Current 5A | ||
Mount Type Panel Mount | ||
Connector Size M16 | ||
Connector Gender Female | ||
Mating Type Threaded | ||
Orientation Straight | ||
Voltage 60V ac | ||
IP Rating IP68 | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
DIN Number DIN EN 60529 | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Series 304 | ||
Standards/Approvals No | ||
Pole Format 8 | ||
Housing Material Die Cast Zinc | ||
Contact Material Brass | ||
Contact Plating Gold over Silver | ||
Lumberg DIN Connector
The Lumberg DIN connector is round and comes with pins arranged in a circular pattern within the connector. It is a KV series, 8-pole female din plug and has an electrical rating of 60VAC. Chassis and cable mount come with up to 12-way plugs and sockets.
Features and Benefits
• Front mounted with threaded joint and solder terminals
• Operating temperature ranges between -40°C and 85°C
• Panel mount device
• Termination method is solder
Applications
• Automation technology
• Control engineering
• Medical instrumentation
Certifications
• EN 60529 listed
• IP68 rated
0304 Chassis Sockets
Front mounted with threaded joint and solder terminals
Lumberg Connectors Standard and SWUM™ - IP68
Lumberg Connectors Standard and SWUM™ - IP68 Chassis and cable mount plugs and sockets up to 12 way, with or without 360° shielding. Typical applications are control engineering, automation technology and medical instrumentation.
Standards
IEC60130-9
- RS Stock No. 7406036
- Mfr. Part No. 0305 08-1
Each
$21.80
- RS Stock No. 1705474
- Mfr. Part No. 0304 08
Each (In a Box of 50)
$16.117
- RS Stock No. 1705635
- Mfr. Part No. 0305 08-1
Each (In a Box of 50)
$17.235
- RS Stock No. 1705581
- Mfr. Part No. 0304 14
Each (In a Box of 50)
$32.809
Related links
- Lumberg DIN EN 60529 60V ac IP68 Panel Mount Female
- Lumberg DIN EN 60529 60V ac IP68 Panel Mount Female
- Lumberg DIN EN 60529 60V ac IP68 Panel Mount Female
- Lumberg DIN EN 60529 60V ac IP68 Panel Mount Female
- Lumberg DIN EN 60529 60V ac IP68 Panel Mount Female
- Lumberg DIN EN 60529 60V ac IP68 Panel Mount Female
- Lumberg DIN EN 60529 250V ac IP68 Panel Mount Female
- Lumberg DIN EN 60529 250V ac IP68 Panel Mount Female









