- RS Stock No.:
- 909-2250
- Mfr. Part No.:
- 033200 08-1
- Brand:
- Lumberg
86 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$33.95
(exc. GST)
$37.35
(inc. GST)
Units | Per unit |
1 - 12 | $33.95 |
13 - 24 | $33.34 |
25 + | $32.72 |
- RS Stock No.:
- 909-2250
- Mfr. Part No.:
- 033200 08-1
- Brand:
- Lumberg
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Lumberg AISG Connector
From Lumberg, this circular connectors is AISG rated and features a high level of ingress protection, meaning it is suitable for use in dusty or damp environments. A reliable connector with robust nickel plated housing, it also features 360° shielding and vibration protection.
Features and Benefits
• Vibration protection
• Optimised assembly (50% faster)
• 360° Shielded
• Cable diameter up to 10 mm
• Less possible errors
• Optimised assembly (50% faster)
• 360° Shielded
• Cable diameter up to 10 mm
• Less possible errors
Lumberg Circular Connector
The Lumberg 33200 series is an 8-pole, cable mount male connector with a Plug type connection. The connector has a voltage rating of 100VAC and a current rating of 5A. It has gold over silver-plated copper-zinc contacts. This connector has CuZn nickel-plated housing, threaded joint and solder terminals. The rugged connector is designed to provide a convenient and reliable connection system suited to a wide range of industrial applications.
Features and Benefits
• 360° shielded
• Connector size is M16
• Dust protected
• High endurance
• High ingress protection
• Moisture protected
• Operating temperature ranges between -40°C and 85°C
• Straight body orientation
• Vibration protection
• Connector size is M16
• Dust protected
• High endurance
• High ingress protection
• Moisture protected
• Operating temperature ranges between -40°C and 85°C
• Straight body orientation
• Vibration protection
Applications
• Control engineering
• Electrical panels
• Factory automation
• Industrial machinery
• Medical instrumentation
• Electrical panels
• Factory automation
• Industrial machinery
• Medical instrumentation
Certifications
• AISG approved
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• IEC 61076-2-106
• IP40 rated
• IP67 rated
• IP68 rated
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• IEC 61076-2-106
• IP40 rated
• IP67 rated
• IP68 rated
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Lumberg Connectors Standard and SWUM™ - IP68
Lumberg Connectors Standard and SWUM™ - IP68 Chassis and cable mount plugs and sockets up to 12 way, with or without 360° shielding. Typical applications are control engineering, automation technology and medical instrumentation.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Mounting Type | Cable Mount |
Connector Size | M16 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP68 |
Current Rating | 5.0A |
Body Orientation | Straight |
Series | 03 |
Voltage Rating | 100 V |
Mating Type | Push-Pull |
Housing Material | Copper |
Contact Plating | Gold, Silver |
Minimum Operating Temperature | -40°C |
Contact Material | Copper |
Maximum Operating Temperature | +85°C |
Related links
- Crimp Tool Positioners, Turrets & Locators
- Cable Sleeving Tools
- Lumberg Circular Connector Panel Mount Socket IP68, 03 Series
- Lumberg Circular Connector Rear Mount Plug IP68, 03 Series
- Lumberg Circular Connector Front Mount Socket IP68, 03 Series
- Lumberg Circular Connector Cable Mount Socket IP68, 03 Series
- Lumberg Circular Connector Front Mount Plug IP68, 03 Series
- Lumberg Circular Connector Rear Mount Socket IP68, 03 Series