Lumberg, 304 7 Pole Straight M16 DIN Socket, DIN EN 60529, 5A, 60V ac IP68, Threaded, Panel Mount Female
- RS Stock No.:
- 698-9306
- Mfr. Part No.:
- 0304 07-1
- Brand:
- Lumberg
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 698-9306
- Mfr. Part No.:
- 0304 07-1
- Brand:
- Lumberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg | |
| Product Type | DIN Socket | |
| Number of Contacts | 7 | |
| Mount Type | Panel Mount | |
| Current | 5A | |
| Connector Size | M16 | |
| Connector Gender | Female | |
| Mating Type | Threaded | |
| Orientation | Straight | |
| Voltage | 60V ac | |
| IP Rating | IP68 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| DIN Number | DIN EN 60529 | |
| Standards/Approvals | No | |
| Series | 304 | |
| Housing Material | Die Cast Zinc | |
| Pole Format | 7 | |
| Contact Plating | Gold over Silver | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand Lumberg | ||
Product Type DIN Socket | ||
Number of Contacts 7 | ||
Mount Type Panel Mount | ||
Current 5A | ||
Connector Size M16 | ||
Connector Gender Female | ||
Mating Type Threaded | ||
Orientation Straight | ||
Voltage 60V ac | ||
IP Rating IP68 | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
DIN Number DIN EN 60529 | ||
Standards/Approvals No | ||
Series 304 | ||
Housing Material Die Cast Zinc | ||
Pole Format 7 | ||
Contact Plating Gold over Silver | ||
Contact Material Brass | ||
0304 Chassis Sockets
Front mounted with threaded joint and solder terminals
Lumberg Connectors Standard and SWUM™ - IP68
Lumberg Connectors Standard and SWUM™ - IP68 Chassis and cable mount plugs and sockets up to 12 way, with or without 360° shielding. Typical applications are control engineering, automation technology and medical instrumentation.
Standards
IEC60130-9
Related links
- Lumberg DIN EN 60529 60V ac IP68 Panel Mount Female
- Lumberg DIN EN 60529 250V ac IP68 Panel Mount Female
- Lumberg DIN EN 60529 60V ac IP68 Panel Mount Female
- Lumberg DIN EN 60529 60V ac IP68 Panel Mount Female
- Lumberg DIN EN 60529 60V ac IP68 Panel Mount Female
- Lumberg DIN EN 60529 60V ac IP68 Panel Mount Female
- Lumberg DIN EN 60529 250V ac IP68 Panel Mount Female
- Lumberg DIN EN 60529 60V ac IP68 Cable Female
