Lumberg, 314 7 Pole Straight M16 DIN Plug, DIN EN 60529, 5A, 250V ac IP68, Threaded, Wall Mount Male
- RS Stock No.:
- 533-2481
- Mfr. Part No.:
- 0314 07
- Brand:
- Lumberg
Get a bulk buy discount
Add 10 more to save $3.70
View bulk pricing optionsSubtotal (1 unit)*
$16.77
(exc. GST)
$18.45
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $16.77 | - |
| 10 - 49 | $16.40 | $3.70 |
| 50 - 99 | $15.92 | $42.50 |
| 100 - 249 | $15.51 | $126.00 |
| 250 + | $15.19 | $395.00 |
*price indicative
- RS Stock No.:
- 533-2481
- Mfr. Part No.:
- 0314 07
- Brand:
- Lumberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg | |
| Product Type | DIN Plug | |
| Number of Contacts | 7 | |
| Mount Type | Wall Mount | |
| Current | 5A | |
| Connector Size | M16 | |
| Mating Type | Threaded | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Voltage | 250V ac | |
| IP Rating | IP68 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| DIN Number | DIN EN 60529 | |
| Standards/Approvals | No | |
| Series | 314 | |
| Housing Material | Zinc | |
| Pole Format | 7 | |
| Contact Plating | Gold over Silver | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand Lumberg | ||
Product Type DIN Plug | ||
Number of Contacts 7 | ||
Mount Type Wall Mount | ||
Current 5A | ||
Connector Size M16 | ||
Mating Type Threaded | ||
Connector Gender Male | ||
Orientation Straight | ||
Voltage 250V ac | ||
IP Rating IP68 | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
DIN Number DIN EN 60529 | ||
Standards/Approvals No | ||
Series 314 | ||
Housing Material Zinc | ||
Pole Format 7 | ||
Contact Plating Gold over Silver | ||
Contact Material Brass | ||
0314 Chassis Plugs
Front mounted with threaded joint and solder terminals
Lumberg Connectors Standard and SWUM™ - IP68
Lumberg Connectors Standard and SWUM™ - IP68 Chassis and cable mount plugs and sockets up to 12 way, with or without 360° shielding. Typical applications are control engineering, automation technology and medical instrumentation.
Approvals
IEC60130-9
Standards
IEC60130-9
Related links
- Lumberg DIN EN 60529 250V ac IP68 Wall Mount Male
- Lumberg DIN EN 60529 250V ac IP68 Wall Mount Male
- Lumberg DIN EN 60529 250V ac IP68 Wall Mount Male
- Lumberg DIN EN 60529 60V ac IP68 Wall Mount Male
- Lumberg DIN EN 60529 60V ac IP68 Wall Mount Male
- Lumberg DIN EN 60529 250V ac IP68 Wall Mount Female
- Lumberg DIN EN 60529 60V ac IP68 Wall Mount Male
- Lumberg DIN EN 60529 60V ac IP68 Wall Mount Male
