Lumberg, 314 3 Pole Straight M16 DIN Plug, DIN EN 60529, 5A, 250V ac IP68, Threaded, Wall Mount Male
- RS Stock No.:
- 533-2447
- Mfr. Part No.:
- 0314 03
- Brand:
- Lumberg
This image is representative of the product range
Get a bulk buy discount
Add 13 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$11.12
(exc. GST)
$12.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 74 unit(s) shipping from 23 November 2026
- Plus 100 unit(s) shipping from 30 November 2026
- Plus 100 unit(s) shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $11.12 | - |
| 13 - 24 | $11.04 | - |
| 25 + | $10.80 | 2% |
*price indicative
- RS Stock No.:
- 533-2447
- Mfr. Part No.:
- 0314 03
- Brand:
- Lumberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg | |
| Product Type | DIN Plug | |
| Number of Contacts | 3 | |
| Current | 5A | |
| Mount Type | Wall Mount | |
| Connector Size | M16 | |
| Connector Gender | Male | |
| Mating Type | Threaded | |
| Orientation | Straight | |
| Voltage | 250V ac | |
| IP Rating | IP68 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| DIN Number | DIN EN 60529 | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Series | 314 | |
| Standards/Approvals | No | |
| Pole Format | 3 | |
| Housing Material | Zinc | |
| Contact Material | Brass | |
| Contact Plating | Gold over Silver | |
| Select all | ||
|---|---|---|
Brand Lumberg | ||
Product Type DIN Plug | ||
Number of Contacts 3 | ||
Current 5A | ||
Mount Type Wall Mount | ||
Connector Size M16 | ||
Connector Gender Male | ||
Mating Type Threaded | ||
Orientation Straight | ||
Voltage 250V ac | ||
IP Rating IP68 | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
DIN Number DIN EN 60529 | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Series 314 | ||
Standards/Approvals No | ||
Pole Format 3 | ||
Housing Material Zinc | ||
Contact Material Brass | ||
Contact Plating Gold over Silver | ||
Lumberg DIN Connector
The Lumberg DIN connector is round and comes with pins arranged in a circular pattern within the connector. It is a 3-pole male din plug has an electrical rating of 250VAC and 5A. Chassis and cable mount come with up to 12-way plugs and sockets.
Features and Benefits
• Front mounted with threaded joint and solder terminals
• Operating temperature ranges between -40°C and 85°C
• Termination method is solder
• Wall mount device
Applications
• Automation technology
• Control engineering
• Medical instrumentation
Certifications
• EN 60529 listed
• IP68 rated
0314 Chassis Plugs
Front mounted with threaded joint and solder terminals
Lumberg Connectors Standard and SWUM™ - IP68
Lumberg Connectors Standard and SWUM™ - IP68 Chassis and cable mount plugs and sockets up to 12 way, with or without 360° shielding. Typical applications are control engineering, automation technology and medical instrumentation.
Standards
IEC60130-9
Related links
- Lumberg DIN EN 60529 250V ac IP68 Wall Mount Male
- Lumberg DIN EN 60529 250V ac IP68 Wall Mount Male
- Lumberg DIN EN 60529 250V ac IP68 Wall Mount Male
- Lumberg DIN EN 60529 250V ac IP68 Wall Mount Male
- Lumberg DIN EN 60529 60V ac IP68 Wall Mount Male
- Lumberg DIN EN 60529 60V ac IP68 Wall Mount Male
- Lumberg DIN EN 60529 60V ac IP68 Wall Mount Male
- Lumberg DIN EN 60529 60V ac IP68 Wall Mount Male
