Lumberg, 314 12 Pole Straight M16 DIN Plug, DIN EN 60529, 3A, 60V ac IP68, Threaded, Wall Mount Male

This image is representative of the product range

Get a bulk buy discount

Add 13 more to save $6.76

View bulk pricing options

Subtotal (1 unit)*

$34.06

(exc. GST)

$37.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 174 unit(s) ready to ship from another location
  • Plus 44 unit(s) shipping from 16 November 2026
  • Plus 100 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$34.06-
13 - 24$33.54$6.76
25 +$32.87$29.75

*price indicative

RS Stock No.:
533-2504
Mfr. Part No.:
0314 12
Brand:
Lumberg
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg

Product Type

DIN Plug

Number of Contacts

12

Current

3A

Mount Type

Wall Mount

Connector Size

M16

Mating Type

Threaded

Connector Gender

Male

Orientation

Straight

Voltage

60V ac

IP Rating

IP68

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

85°C

Contact Gender

Male

DIN Number

DIN EN 60529

Standards/Approvals

No

Series

314

Housing Material

Die Cast Zinc

Pole Format

12

Contact Material

Brass

Contact Plating

Gold over Nickel

Lumberg Chassis Plug


The Lumberg DIN plug is a 12-pole, male, wall mount connector with an electrical rating of 60VAC and 3A. It is round in shape with pins arranged in a circular pattern within the connector. The body of connector is made from zinc alloy material with brass contacts and silver or gold finish. This circular connector socket is designed to be mounted on printed circuit boards and is also suitable for locking.

Lumberg Connectors Standard and SWUM™ - IP68

Lumberg Connectors Standard and SWUM™ - IP68 Chassis and cable mount plugs and sockets up to 12-way, with or without 360° shielding.

Features and Benefits


Long bend protection

Operating temperature ranging between -40°C and 85°C

Solder terminals

Straight orientation with threaded joint

Waterproof

Applications


Automation technology

Control engineering

Medical instrumentation

MIDI instruments

PC keyboards

Portable video devices and projectors

Certifications


IEC60130-9

IP68 rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy