Lumberg, 306 7 Pole Straight M16 DIN Socket, DIN EN 60529, 5A, 250V ac IP68, Threaded, Wall Mount Female

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$16.69

(exc. GST)

$18.36

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 12$16.69
13 - 24$16.28
25 +$16.06

*price indicative

RS Stock No.:
698-9378
Mfr. Part No.:
0306 07
Brand:
Lumberg
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg

Number of Contacts

7

Product Type

DIN Socket

Current

5A

Mount Type

Wall Mount

Connector Size

M16

Connector Gender

Female

Mating Type

Threaded

Orientation

Straight

Voltage

250V ac

IP Rating

IP68

Minimum Operating Temperature

-40°C

Termination Type

Solder

Contact Gender

Female

Maximum Operating Temperature

85°C

DIN Number

DIN EN 60529

Series

306

Standards/Approvals

No

Housing Material

Zinc

Pole Format

7

Contact Material

Brass

Contact Plating

Gold over Silver

COO (Country of Origin):
CZ

0306 PCB chassis socket


Front mounted with threaded joint and solder terminals

Lumberg Connectors Standard and SWUM™ - IP68


Lumberg Connectors Standard and SWUM™ - IP68 Chassis and cable mount plugs and sockets up to 12 way, with or without 360° shielding. Typical applications are control engineering, automation technology and medical instrumentation.

Note

Mates with the 0322, see sugestion 5334819

Standards

IEC60130-9

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy