Lumberg, 332 4 Pole Straight Standard DIN Plug, DIN EN 60529, 5A, 250V ac IP68, Screw-On, Cable Male

This image is representative of the product range

Get a bulk buy discount

Add 13 more to save -

View bulk pricing options

Subtotal (1 unit)*

$32.87

(exc. GST)

$36.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship
  • Plus 401 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$32.87-
13 - 24$32.60-
25 +$31.843%

*price indicative

RS Stock No.:
533-2598
Distrelec Article No.:
300-68-333
Mfr. Part No.:
0332 04
Brand:
Lumberg
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg

Product Type

DIN Plug

Number of Contacts

4

Current

5A

Mount Type

Cable

Connector Size

Standard

Connector Gender

Male

Mating Type

Screw-On

Shield Type

Shielded

Orientation

Straight

Voltage

250V ac

IP Rating

IP68

Minimum Operating Temperature

-40°C

Termination Type

Solder

Contact Gender

Male

DIN Number

DIN EN 60529

Maximum Operating Temperature

85°C

Standards/Approvals

No

Series

332

Pole Format

4

Housing Material

Copper Zinc Alloy

Contact Plating

Gold over Silver

Contact Material

Brass

Lumberg DIN Connector


The Lumberg DIN connector is a 4-pole, male, din plug socket with an electrical rating of 250VAC and 5A. It is round with pins arranged in a circular pattern within the connector. It has chassis, cable mount plugs and sockets up to 12-way.

Features and Benefits


• Cable mount device

• Contact resistance ≤5mohm

• Operating temperature ranges between -40°C and 85°C

• Shielded at 360°

• Solder terminals

• Threaded joint device

Applications


• Automation technology

• Medical instrumentation

Certifications


• EN 60529

• IEC60130-9

• IP68 rated

0332 Cable Plugs


Threaded joint and solder terminals

360° shielded

Lumberg Connectors Standard and SWUM™ - IP68


Lumberg Connectors Standard and SWUM™ - IP68 Chassis and cable mount plugs and sockets up to 12 way, with or without 360° shielding. Typical applications are control engineering, automation technology and medical instrumentation.

Standards

IEC60130-9

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy