Intelligent LED Solutions ILU-OW01-WMWH-SC221-W2+MLENS. ILS Micro Eye Modules LED Circular Array 1-LEDs White LED

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$93.89

(exc. GST)

$103.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 31 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$93.89
5 - 9$91.09
10 - 24$88.29
25 - 49$86.44
50 +$84.58

*price indicative

RS Stock No.:
226-9578
Distrelec Article No.:
302-96-185
Mfr. Part No.:
ILU-OW01-WMWH-SC221-W2+MLENS.
Brand:
Intelligent LED Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Intelligent LED Solutions

Product Type

LED Circular Array

Number of LEDs

1

LED Colour

White

Colour Temperature

3000K

Current

500mA

Typical Luminous Flux

97lm

Radiant Flux

0.98W

Connection Type

Wire Lead

Outside Diameter

16mm

Onboard Driver

Yes

LED Voltage

3.2V

Standards/Approvals

RoHS

Output Type

Constant Voltage

Secondary Optics Included

Yes

Power Dissipation

0.98W

Automotive Standard

No

Series

ILS Micro Eye Modules

COO (Country of Origin):
GB
The Intelligent LED Solutions Micro Eye is the latest compact high flux LED spotlight from Intelligent LED solutions. At the heart of each Micro Eye is an OSLON SSL 150 LED. Integrated heat-sinking keeps the Micro Eye cool as well as compact. They are available in 3 lensed versions spot lens, medium lens and wide lens. The spot lens delivers a 16 degree beam, the medium lens deliver a 41 degree beam and the wide lens delivers a 90 degree. beam. Its connecting wires are attached as standard and have a threaded end for ease of installation

Up to 100,000 hours lifetime to 70% of original brightness

Allow easy installation

Micro Eyes can be linked together to produce longer chains

Temperature range 33°C@350 mA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy