Amphenol Industrial, MS3106A, Copper Alloy Straight 4 Way Cable MIL Spec Circular Connector Male Black, Female
- RS Stock No.:
- 298-2465
- Distrelec Article No.:
- 303-99-173
- Mfr. Part No.:
- MS3106A-14S-2S
- Brand:
- Amphenol Industrial
Bulk discount available
Subtotal (1 unit)*
$30.75
(exc. GST)
$33.82
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 43 unit(s) ready to ship
- Plus 316 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 07 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $30.75 |
| 5 - 24 | $29.91 |
| 25 + | $28.67 |
*price indicative
- RS Stock No.:
- 298-2465
- Distrelec Article No.:
- 303-99-173
- Mfr. Part No.:
- MS3106A-14S-2S
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 4 | |
| Product Type | MIL Spec Circular Connector | |
| Contact Gender | Female | |
| Connector Gender | Male | |
| Voltage | 200, 250V ac | |
| Shell Size | 14S | |
| Mount Type | Cable | |
| Military Standard | MIL-DTL-5015 | |
| Termination Type | Solder | |
| Mating Type | Screw Coupling | |
| Minimum Operating Temperature | -55°C | |
| Connector Size | Standard | |
| Maximum Operating Temperature | 125°C | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Housing Material | Aluminium Alloy | |
| Series | MS3106A | |
| Contact Material | Copper Alloy | |
| Colour | Black | |
| Strain Relief | Yes | |
| Contact Plating | Silver | |
| Shell Plating | Zinc Cobalt | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 4 | ||
Product Type MIL Spec Circular Connector | ||
Contact Gender Female | ||
Connector Gender Male | ||
Voltage 200, 250V ac | ||
Shell Size 14S | ||
Mount Type Cable | ||
Military Standard MIL-DTL-5015 | ||
Termination Type Solder | ||
Mating Type Screw Coupling | ||
Minimum Operating Temperature -55°C | ||
Connector Size Standard | ||
Maximum Operating Temperature 125°C | ||
Orientation Straight | ||
Standards/Approvals No | ||
Housing Material Aluminium Alloy | ||
Series MS3106A | ||
Contact Material Copper Alloy | ||
Colour Black | ||
Strain Relief Yes | ||
Contact Plating Silver | ||
Shell Plating Zinc Cobalt | ||


Amphenol MS MIL-C-5015 Circular Plug Connectors
Amphenol MS Series Class A MIL-spec connectors that meet the demanding performance requirements of MIL-C-5015. These cable mount circular plug connectors have proven electrical capability for equipment applications where durability is important. The Amphenol plugs have threaded couplings and single key/keyway shell polarization for an accurate and reliable connection. The solid shells of these MS Series circular MIL-C-5015 connectors are made from high grade aluminium alloy. The shells are electrically zinc plated with an olive drab chromate finish which ensures a high resistance to corrosion. The inserts of these military circular connectors are made from resilient synthetic rubber which offers a high dielectric strength and resistance to vibration.
Features & Benefits
Durable, field-proven design;Threaded couplings for quick and accurate mating;Keying and polarization to prevent mismating;Durable construction with high grade aluminium shell;Zinc plated olive drab chromate finish for high resistance to corrosion;Rubber inserts for high dielectric strength and resistance to vibration
Product Application Information
These Amphenol plug MS series class A Mil-Spec circular connectors are designed for to perform virtual functions in powering, testing and ground support systems. Applications include communication equipment, computers and shipboard installation where mechanical forces and physical parameters are not subject to extreme or rapid environmental changes. These MS series MIL spec circular cable mount plugs are for use with the MS Series 3100, 3101 and 3102 receptacles
97 (Olive Drab)
Commercial grade threaded circular multi-pole connectors designed to conform to the general requirements of MIL-C-5015 and satisfy the commercial and industrial demand for quality, reliability and low cost. The connectors are screw locking and fully interchangeable with other screw locking MIL-C-5015 types. All pins and sockets solder bucket type.
Note
Order cable clamp with bushing separately
Cable-mounting plugs (pin contacts) will only mate with chassis sockets. Cable-mounting sockets will only mate with chassis plugs.
Cable-mounting plugs (pin contacts) will only mate with chassis sockets. Cable-mounting sockets will only mate with chassis plugs.
Standards
MIL C 5015
Related links
- Amphenol Industrial Copper Alloy Straight 4 Way Cable MIL Spec Circular Connector MaleShell
- Amphenol Industrial Copper Alloy Straight 6 Way Cable MIL Spec Circular Connector Female Black, Female
- Amphenol Industrial Copper Alloy Straight 14 Way Cable MIL Spec Circular Connector Male Black, Female
- Amphenol Industrial Copper Alloy Straight 17 Way Cable MIL Spec Circular Connector Male Black, Female
- Amphenol Industrial Copper Alloy Straight 7 Way Cable MIL Spec Circular Connector Male Black, Female
- Amphenol Industrial Copper Alloy Straight 6 Way Cable MIL Spec Circular Connector MaleShell
- Amphenol Industrial Copper Alloy Straight 19 Way Cable MIL Spec Circular Connector MaleShell
- Amphenol Industrial Copper Alloy Straight 3 Way Cable MIL Spec Circular Connector Female, Female
