Same Sky, MD-SM 8 Pole DIN Connector, 2A, 250V, Through Hole Female
- RS Stock No.:
- 259-6396
- Mfr. Part No.:
- MD-80SM
- Brand:
- Same Sky
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 259-6396
- Mfr. Part No.:
- MD-80SM
- Brand:
- Same Sky
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Same Sky | |
| Number of Contacts | 8 | |
| Product Type | DIN Connector | |
| Current | 2A | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| Shield Type | Shielded | |
| Voltage | 250V | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Series | MD-SM | |
| Standards/Approvals | UL 94 V-0 | |
| Housing Material | Polybutylene Terephthalate | |
| Select all | ||
|---|---|---|
Brand Same Sky | ||
Number of Contacts 8 | ||
Product Type DIN Connector | ||
Current 2A | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
Shield Type Shielded | ||
Voltage 250V | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Series MD-SM | ||
Standards/Approvals UL 94 V-0 | ||
Housing Material Polybutylene Terephthalate | ||
- COO (Country of Origin):
- CN
The CUI devices provides a mini DIN connectors having a mounting type of through hole with a jack connector and right angle body orientation. It consist of 8 Pins with a rated input voltage of 100 V.
Operating temperature is-40°C to 85°C
Insertion force of 6 kg
- RS Stock No. 2596397P
- Mfr. Part No. MD-80SM
Each (Supplied in a Tray)
$3.35
- RS Stock No. 2596397
- Mfr. Part No. MD-80SM
Each (In a Pack of 2)
$3.35
- RS Stock No. 2596394
- Mfr. Part No. MD-80S
Each (In a Pack of 2)
$2.875
- RS Stock No. 2596394P
- Mfr. Part No. MD-80S
Each (Supplied in a Tray)
$2.875









