CUI Devices 6 Pole Din, Female, Panel Mount
- RS Stock No.:
- 259-6392
- Mfr. Part No.:
- MD-60SV
- Brand:
- CUI Devices
2966 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 2)
$3.475
(exc. GST)
$3.823
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
2 - 8 | $3.475 | $6.95 |
10 - 98 | $3.305 | $6.61 |
100 - 248 | $3.14 | $6.28 |
250 - 498 | $2.99 | $5.98 |
500 + | $2.84 | $5.68 |
*price indicative
- RS Stock No.:
- 259-6392
- Mfr. Part No.:
- MD-60SV
- Brand:
- CUI Devices
Related links
- CUI Devices 6 Pole Din, Female, Panel Mount
- CUI Devices 6 Pole Din, Male, Cable Mount
- CUI Devices 6 Pole Din, Female, Through Hole
- Lumberg 6 Pole Din Socket, DIN EN 60529, 5A, 250 V ac IP68,...
- CUI Devices 8 Pole Din, Female, Through Hole
- CUI Devices 3 Pole Din, Female, Through Hole
- Harting 5 Pole Din Socket, Female, Panel Mount
- Lemo, 1S 1 Pole Din Socket, 10A, Female, Panel Mount