CUI Devices 6 Pole Din, Female, Panel Mount
- RS Stock No.:
- 259-6391
- Mfr. Part No.:
- MD-60SV
- Brand:
- CUI Devices
2966 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Tray of 1500)
$1.857
(exc. GST)
$2.043
(inc. GST)
Units | Per unit | Per Tray* |
---|---|---|
1500 - 1500 | $1.857 | $2,785.50 |
3000 - 3000 | $1.764 | $2,646.00 |
4500 + | $1.676 | $2,514.00 |
*price indicative
- RS Stock No.:
- 259-6391
- Mfr. Part No.:
- MD-60SV
- Brand:
- CUI Devices
Related links
- CUI Devices 6 Pole Din, Female, Panel Mount
- CUI Devices 6 Pole Din, Male, Cable Mount
- CUI Devices 6 Pole Din, Female, Through Hole
- Lumberg 6 Pole Din Socket, DIN EN 60529, 5A, 250 V ac IP68,...
- CUI Devices 8 Pole Din, Female, Through Hole
- CUI Devices 3 Pole Din, Female, Through Hole
- Harting 5 Pole Din Socket, Female, Panel Mount
- Lemo, 1S 1 Pole Din Socket, 10A, Female, Panel Mount