Amphenol Industrial, C091 5 Pole Straight M16 DIN Connector, DIN EN 61076-2-106, 7A, 300V IP67, Screw Coupling, Panel

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
229-2003
Mfr. Part No.:
C09131T0051002
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Number of Contacts

5

Product Type

DIN Connector

Mount Type

Panel Mount

Current

7A

Connector Size

M16

Connector Gender

Female

Mating Type

Screw Coupling

Orientation

Straight

Voltage

300V

IP Rating

IP67

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

DIN Number

DIN EN 61076-2-106

Contact Gender

Female

Standards/Approvals

No

Series

C091

Pole Format

5

Housing Material

Brass

COO (Country of Origin):
CN
The Amphenol Industrial female panel connector with silver plating has 5 pole. It has 300 V, 7 A rating and screw locking. It has solder pin termination.

It has IP67 protection rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy