Amphenol Industrial, C091 4 Pole Straight M16 DIN Connector, DIN EN 61076-2-106, 10A, 300V IP67, Screw Coupling, Cable

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$50.98

(exc. GST)

$56.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 46 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$50.98
10 - 24$48.86
25 +$46.71

*price indicative

RS Stock No.:
229-1988
Distrelec Article No.:
301-87-344
Mfr. Part No.:
C09131H0041012U
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Number of Contacts

4

Product Type

DIN Connector

Mount Type

Cable

Current

10A

Connector Size

M16

Connector Gender

Male

Mating Type

Screw Coupling

Orientation

Straight

Voltage

300V

IP Rating

IP67

Termination Type

Solder

Minimum Operating Temperature

-40°C

DIN Number

DIN EN 61076-2-106

Contact Gender

Male

Maximum Operating Temperature

100°C

Series

C091

Standards/Approvals

No

Pole Format

4

Housing Material

Brass

Contact Plating

Gold, Silver

COO (Country of Origin):
CN
The Amphenol Industrial male cable connector has 4 pole, 300 V rated voltage and 10A rated current. It has -40°C to +100°C temperature range and solder pin termination. It has metal screw coupling locking system.

It provides IP69k protection in mated condition

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy