Amphenol Industrial, C091 6 Pole Right Angle M16 Din, DIN EN 61076-2-106, 7A, 300 V IP67, Screw Coupling, Female, Cable
- RS Stock No.:
- 229-1976
- Mfr. Part No.:
- C09111F0060002
- Brand:
- Amphenol Industrial
46 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$41.82
(exc. GST)
$46.00
(inc. GST)
Units | Per unit |
1 - 9 | $41.82 |
10 - 24 | $40.10 |
25 + | $38.34 |
- RS Stock No.:
- 229-1976
- Mfr. Part No.:
- C09111F0060002
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol Industrial male cable connector with silver plating has 6 pole. It has 300 V, 7 A rating and screw locking. It has crimp termination.
It provides IP69k protection in mated condition
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Gender | Female |
Mounting Type | Cable Mount |
Connector Size | M16 |
Mating Type | Screw Coupling |
Body Orientation | Right Angle |
Current Rating | 7A |
Voltage Rating | 300 V |
IP Rating | IP67 |
DIN Number | DIN EN 61076-2-106 |
Series | C091 |
Related links
- Amphenol Industrial DIN EN 61076-2-106 300 V IP67 Male, Cable Mount
- Amphenol Industrial DIN EN 61076-2-106 150 V IP68 Female, Cable
- Amphenol Industrial DIN EN 61076-2-106 300 V IP40 Female, Cable Mount
- Amphenol Industrial DIN EN 61076-2-106 300 V IP67 Female, Cable Mount
- Amphenol Industrial DIN EN 61076-2-106 300 V IP67 Female, Panel Mount
- Amphenol Industrial DIN EN 60529 500 V IP65 Male, Cable Mount
- Amphenol Industrial DIN EN 61076-2-106 300 V IP67 Male, Panel Mount
- Amphenol 5.0A Cable Mount