Hirschmann, MAS 5 Pole Straight Miniature DIN Plug, DIN EN 60 130 09, 4A, 34 V ac, 34V dc IP30, Cable Male

Unavailable
RS will no longer stock this product.
RS Stock No.:
776-505
Mfr. Part No.:
930016517 MAS 50
Brand:
Hirschmann
Find similar products by selecting one or more attributes.
Select all

Brand

Hirschmann

Product Type

DIN Plug

Number of Contacts

5

Mount Type

Cable

Current

4A

Connector Size

Miniature

Connector Gender

Male

Shield Type

Shielded

Orientation

Straight

Voltage

34V ac, 34V ac

IP Rating

IP30

Minimum Operating Temperature

-20°C

Termination Type

Solder

DIN Number

DIN EN 60 130 09

Maximum Operating Temperature

60°C

Contact Gender

Male

Series

MAS

Standards/Approvals

No

Housing Material

Polyethylene

Pole Format

5

Contact Material

Brass

Contact Plating

Tin

Belden Hirschmann DIN Plug, Miniature, 5 Way - MAS Series - 930016517 MAS 50


This DIN plug from Belden's Hirschmann line lets you connect your portable video equipment safely and reliably. A 34V AC/DC rating means it's compatible with standard power supplies, so it's a versatile option. This unit is a miniature type, which makes it suitable for connecting small peripherals in confined areas of your system. A built-in screw locks your connection in place to eliminate disruption from cable jostling.

Features & Benefits


• Rated IP30, meaning that it's protected against solid objects larger than 2.5mm

• Resilient PE body withstands impacts and provides shock protection

• Operating temperature range between -20°C and +60°C for use in challenging settings

Applications


• Console peripherals

• Audio equipment

• Radio communications

How do I know I've connected this DIN plug properly?


As this plug is made with a DIN standard pin pattern, it only connects in its proper orientation and can't be mismated.

Each
$36.57
Each
$60.32
  • RS Stock No. 2818450
  • Mfr. Part No. 20359-442-010902XL
Each
$94.53
  • RS Stock No. 2818460
  • Mfr. Part No. 20359-442-01090XS
Each
$94.53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy