Hirschmann, MAS 5 Pole Din Plug, DIN 41524, 4A, 34 V ac/dc IP30, Screw Lock, Male, Cable Mount
- RS Stock No.:
- 776-274
- Mfr. Part No.:
- 930965517 MAS 5100 S
- Brand:
- Hirschmann
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$14.78
(exc. GST)
$16.26
(inc. GST)
- RS Stock No.:
- 776-274
- Mfr. Part No.:
- 930965517 MAS 5100 S
- Brand:
- Hirschmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann | |
| Number of Contacts | 5 | |
| Gender | Male | |
| Mounting Type | Cable Mount | |
| Mating Type | Screw Lock | |
| Termination Method | Solder | |
| Body Orientation | Straight | |
| Current Rating | 4A | |
| Voltage Rating | 34 V ac/dc | |
| IP Rating | IP30 | |
| Shielded/Unshielded | Shielded | |
| DIN Number | DIN 41524 | |
| Series | MAS | |
| Housing Material | PE | |
| Maximum Operating Temperature | +60°C | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Hirschmann | ||
Number of Contacts 5 | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Mating Type Screw Lock | ||
Termination Method Solder | ||
Body Orientation Straight | ||
Current Rating 4A | ||
Voltage Rating 34 V ac/dc | ||
IP Rating IP30 | ||
Shielded/Unshielded Shielded | ||
DIN Number DIN 41524 | ||
Series MAS | ||
Housing Material PE | ||
Maximum Operating Temperature +60°C | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- CZ
Belden Hirschmann DIN Plug, PA66 Body Material, 5.5mm Maximum Cable Diameter - MAS Series - 930965517 MAS 5100 S
This DIN plug from Belden's Hirschmann range offers reliable cable-to-cable connections. It accepts conductor sizes up to 0.34mm² so it suits any wire with a thickness of up to 5.5mm. The plug's five tin-plated brass contacts ensure optimal signal quality. They're also set in a contact bearer made of non-flammable PA66 thermoplastic that won't contribute to the spread of flames in case of a fire.
Features & Benefits
• Supports AC and DC voltages for versatility
• Non-conductive PE outer housing protects you from electric shocks
• IP30 rating means it's protected against tools and wires larger than 2.5mm
• Operating temperature range between -20°C and +60°C for use in harsh environments
• Non-conductive PE outer housing protects you from electric shocks
• IP30 rating means it's protected against tools and wires larger than 2.5mm
• Operating temperature range between -20°C and +60°C for use in harsh environments
Applications
• MIDI instruments
• IT peripherals
• Keyboards
• IT peripherals
• Keyboards
How secure is this DIN plug's connection?
A locking nut and the solder termination method mean you'll find it easy to create a robust connection between this DIN plug and your cable.
Related links
- Hirschmann 4A Screw Lock Cable Mount
- Hirschmann DIN 41524 34 V ac/dc IP30 Male, Cable Mount
- Hirschmann DIN 41524 34V ac/dc IP30, Cable Male
- Hirschmann DIN 41524 34 V ac/dc IP30 Cable Mount
- Hirschmann DIN EN 60 130 09 34V ac/dc IP30, Cable Male
- RS PRO 3 Pole Din Socket 4A Screw Lock Panel Mount
- Hirschmann DIN 41524 34V ac/dc IP30, Cable Male
- Hirschmann DIN 41524 34V ac/dc IP30, Cable Female
