Hirschmann, MAB 4 Pole Straight Standard DIN Socket, DIN EN 60 130 09, 4A, 34 V ac, 34V dc IP30, Screw Lock, Panel Mount
- RS Stock No.:
- 776-094
- Mfr. Part No.:
- 930951517 MAB 4100
- Brand:
- Hirschmann
This image is representative of the product range
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$14.61
(exc. GST)
$16.07
(inc. GST)
- RS Stock No.:
- 776-094
- Mfr. Part No.:
- 930951517 MAB 4100
- Brand:
- Hirschmann
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann | |
| Number of Contacts | 4 | |
| Product Type | DIN Socket | |
| Current | 4A | |
| Mount Type | Panel Mount | |
| Connector Size | Standard | |
| Connector Gender | Female | |
| Mating Type | Screw Lock | |
| Shield Type | Unshielded | |
| Orientation | Straight | |
| Voltage | 34V ac, 34V ac | |
| IP Rating | IP30 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| DIN Number | DIN EN 60 130 09 | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Series | MAB | |
| Housing Material | Polyethylene | |
| Pole Format | 4 | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand Hirschmann | ||
Number of Contacts 4 | ||
Product Type DIN Socket | ||
Current 4A | ||
Mount Type Panel Mount | ||
Connector Size Standard | ||
Connector Gender Female | ||
Mating Type Screw Lock | ||
Shield Type Unshielded | ||
Orientation Straight | ||
Voltage 34V ac, 34V ac | ||
IP Rating IP30 | ||
Termination Type Solder | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
DIN Number DIN EN 60 130 09 | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Series MAB | ||
Housing Material Polyethylene | ||
Pole Format 4 | ||
Contact Plating Tin | ||
Contact Material Brass | ||
- COO (Country of Origin):
- HU
Belden Hirschmann DIN Socket, Straight Body, Tin Contact Plating - MAB Series - 930951517 MAB 4100
Features & Benefits
Applications
Where can I mount this DIN connector?
Related links
- Hirschmann DIN EN 60 130 09 34V ac/dc IP30, Panel Mount Female
- Hirschmann DIN EN 60 130 09 34V ac/dc IP30, Cable Male
- Hirschmann DIN EN 60 130 09 34V ac/dc IP30, Cable Male
- Hirschmann DIN EN 60 130 09 34V ac/dc IP30, Cable Male
- Hirschmann DIN 41524 34V ac/dc IP30, Panel Mount Female
- Hirschmann DIN 41524 34V ac/dc IP30, Panel Mount Female
- Hirschmann DIN 45322 34V ac/dc IP30, Panel Mount Female
- Hirschmann DIN 45326 34V ac/dc IP30, Panel Mount Female

