Amphenol Industrial, C 091 A 3 Pole Straight M16 DIN Plug, DIN 41524, 4A, 300V IP40, Screw Lock, Cable Male

Get a bulk buy discount

Add 5 more to save $1.75

View bulk pricing options

Subtotal (1 unit)*

$14.34

(exc. GST)

$15.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 236 unit(s) ready to ship from another location
  • Plus 500 unit(s) shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$14.34-
5 - 24$13.99$1.75
25 - 49$13.40$23.50
50 +$13.03$65.50

*price indicative

RS Stock No.:
486-088
Distrelec Article No.:
144-40-301
Mfr. Part No.:
T3260001
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

DIN Plug

Number of Contacts

3

Current

4A

Mount Type

Cable

Connector Size

M16

Mating Type

Screw Lock

Connector Gender

Male

Shield Type

Shielded

Orientation

Straight

Voltage

300V

IP Rating

IP40

Termination Type

Solder

Minimum Operating Temperature

-40°C

Contact Gender

Male

DIN Number

DIN 41524

Maximum Operating Temperature

100°C

Standards/Approvals

No

Series

C 091 A

Housing Material

Die Cast Nickel

Pole Format

3

Contact Plating

Silver

COO (Country of Origin):
CN

Cable Mounting Connectors


Screwlocking DIN

Secure screwlock mechanism preventing accidental disconnection

Cable acceptance 6.0mm maximum

Tin plated contacts with UL94V-2 rated housings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy