Amphenol Industrial, C 091 A 5 Pole Straight M16 DIN Socket, DIN 41524, 4A, 100V IP40, Screw Lock, Cable Female

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$15.46

(exc. GST)

$17.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 139 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$15.46-
5 - 24$15.221%
25 - 49$14.545%
50 +$13.949%

*price indicative

RS Stock No.:
486-123
Mfr. Part No.:
T3361010
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

DIN Socket

Number of Contacts

5

Mount Type

Cable

Current

4A

Connector Size

M16

Mating Type

Screw Lock

Connector Gender

Female

Shield Type

Shielded

Orientation

Straight

Voltage

100V

IP Rating

IP40

Termination Type

Solder

Minimum Operating Temperature

-40°C

DIN Number

DIN 41524

Maximum Operating Temperature

100°C

Contact Gender

Female

Series

C 091 A

Standards/Approvals

No

Pole Format

5

Housing Material

Die Cast Nickel

Contact Plating

Silver

Cable Mounting Connectors


Screwlocking DIN

Secure screwlock mechanism preventing accidental disconnection

Cable acceptance 6.0mm maximum

Tin plated contacts with UL94V-2 rated housings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy