Amphenol Industrial, C 091 A 3 Pole Straight M16 DIN Socket, DIN 41524, 4A, 300V IP40, Screw Lock, Cable Female
- RS Stock No.:
- 486-094
- Distrelec Article No.:
- 144-40-103
- Mfr. Part No.:
- T3261001
- Brand:
- Amphenol Industrial
Get a bulk buy discount
Add 15 more to save $5.85
View bulk pricing optionsSubtotal (1 unit)*
$16.15
(exc. GST)
$17.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 548 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $16.15 | - |
| 15 - 49 | $15.76 | $5.85 |
| 50 - 99 | $15.06 | $54.50 |
| 100 + | $14.64 | $151.00 |
*price indicative
- RS Stock No.:
- 486-094
- Distrelec Article No.:
- 144-40-103
- Mfr. Part No.:
- T3261001
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 3 | |
| Product Type | DIN Socket | |
| Mount Type | Cable | |
| Current | 4A | |
| Connector Size | M16 | |
| Mating Type | Screw Lock | |
| Connector Gender | Female | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| Voltage | 300V | |
| IP Rating | IP40 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| DIN Number | DIN 41524 | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Series | C 091 A | |
| Housing Material | Die Cast Nickel | |
| Pole Format | 3 | |
| Contact Plating | Silver | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 3 | ||
Product Type DIN Socket | ||
Mount Type Cable | ||
Current 4A | ||
Connector Size M16 | ||
Mating Type Screw Lock | ||
Connector Gender Female | ||
Shield Type Shielded | ||
Orientation Straight | ||
Voltage 300V | ||
IP Rating IP40 | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
DIN Number DIN 41524 | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Series C 091 A | ||
Housing Material Die Cast Nickel | ||
Pole Format 3 | ||
Contact Plating Silver | ||
- COO (Country of Origin):
- CN
Cable Mounting Connectors
Screwlocking DIN
Secure screwlock mechanism preventing accidental disconnection
Cable acceptance 6.0mm maximum
Tin plated contacts with UL94V-2 rated housings
Related links
- Amphenol Industrial DIN 41524 300V IP40, Cable Male
- Amphenol Industrial DIN 41524 300V IP40, Panel Mount Female
- Amphenol Industrial DIN 41524 300V IP40, Panel Mount Male
- Amphenol Industrial DIN 41524 100V IP40, Cable Female
- Amphenol Industrial DIN 41524 100V IP40, Panel Mount Female
- Amphenol Industrial DIN 41524 100V IP40, Cable Male
- Amphenol Industrial DIN 45329 100V IP40, Cable Female
- Amphenol Industrial DIN 41524 300V ac IP40 Cable Female
