Amphenol Industrial, C 091 A 3 Pole Right Angle M16 DIN Plug, DIN 41524, 5A, 300V ac IP40, Screw, Cable Male

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$33.81

(exc. GST)

$37.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 282 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$33.81
5 - 24$33.23
25 - 49$32.39
50 +$31.57

*price indicative

RS Stock No.:
696-1544
Distrelec Article No.:
144-40-319
Mfr. Part No.:
T3260-005
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

DIN Plug

Number of Contacts

3

Current

5A

Mount Type

Cable

Connector Size

M16

Mating Type

Screw

Connector Gender

Male

Orientation

Right Angle

Voltage

300V ac

IP Rating

IP40

Minimum Operating Temperature

-40°C

Termination Type

Solder

DIN Number

DIN 41524

Contact Gender

Male

Maximum Operating Temperature

100°C

Standards/Approvals

No

Series

C 091 A

Pole Format

3

Housing Material

Brass

Contact Plating

Silver

COO (Country of Origin):
DE

Right Angle Cable Socket


C091A - Metal/Plastic


Circular connectors with metal screw coupling and plastic back shell.

Metal locking ring; screw locking in accordance to DIN EN 60130-9 / IEC 60130-9

Internal metal strain relief

Silver plated contacts

Solder terminations

3 - 8 and 12 contact connectors/receptacles

UL registered under file number E 63 093 UL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy