Amphenol Industrial, C 091 A 3 Pole Straight M16 DIN Plug, DIN 41524, 4A, 300V IP40, Screw Lock, Panel Mount Male
- RS Stock No.:
- 486-202
- Distrelec Article No.:
- 144-40-004
- Mfr. Part No.:
- T3262000
- Brand:
- Amphenol Industrial
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$14.50
(exc. GST)
$15.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 252 unit(s) shipping from 19 November 2026
- Plus 500 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $14.50 |
| 25 - 99 | $14.27 |
| 100 + | $13.88 |
*price indicative
- RS Stock No.:
- 486-202
- Distrelec Article No.:
- 144-40-004
- Mfr. Part No.:
- T3262000
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | DIN Plug | |
| Number of Contacts | 3 | |
| Current | 4A | |
| Mount Type | Panel Mount | |
| Connector Size | M16 | |
| Mating Type | Screw Lock | |
| Connector Gender | Male | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| Voltage | 300V | |
| IP Rating | IP40 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| DIN Number | DIN 41524 | |
| Maximum Operating Temperature | 100°C | |
| Series | C 091 A | |
| Standards/Approvals | No | |
| Housing Material | Brass | |
| Pole Format | 3 | |
| Contact Plating | Silver | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type DIN Plug | ||
Number of Contacts 3 | ||
Current 4A | ||
Mount Type Panel Mount | ||
Connector Size M16 | ||
Mating Type Screw Lock | ||
Connector Gender Male | ||
Shield Type Shielded | ||
Orientation Straight | ||
Voltage 300V | ||
IP Rating IP40 | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
DIN Number DIN 41524 | ||
Maximum Operating Temperature 100°C | ||
Series C 091 A | ||
Standards/Approvals No | ||
Housing Material Brass | ||
Pole Format 3 | ||
Contact Plating Silver | ||
- COO (Country of Origin):
- CN

Panel Mounting Connectors
Types 4 and 5 screwlocking single piece panel mounting screwlock plugs and sockets with ring nut fixing and silver plated contacts.
Secure screwlock mechanism preventing accidental disconnection
Cable acceptance 6.0mm maximum
Tin plated contacts with UL94V-2 rated housings
Related links
- Amphenol Industrial DIN 41524 300V IP40, Panel Mount Female
- Amphenol Industrial DIN 41524 300V IP40, Cable Male
- Amphenol Industrial DIN 41524 300V IP40, Cable Female
- Amphenol Industrial DIN 41524 100V IP40 Panel Mount Male
- Amphenol Industrial DIN 41524 100V IP40, Cable Male
- Amphenol Industrial DIN 41524 300V ac IP40 Panel Mount Male
- Amphenol Industrial DIN 41524 300V ac/dc IP67 Panel Mount Male
- Amphenol Industrial DIN 41524 100V IP40, Panel Mount Female
