Amphenol Industrial, C 091 A 3 Pole Straight M16 DIN Plug, DIN 41524, 5A, 300V ac IP40, Screw, Cable Male
- RS Stock No.:
- 696-1548
- Mfr. Part No.:
- T3260-018
- Brand:
- Amphenol Industrial
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$27.61
(exc. GST)
$30.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 147 unit(s) ready to ship from another location
- Plus 300 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $27.61 |
| 10 - 24 | $26.78 |
| 25 - 49 | $25.95 |
| 50 + | $25.41 |
*price indicative
- RS Stock No.:
- 696-1548
- Mfr. Part No.:
- T3260-018
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 3 | |
| Product Type | DIN Plug | |
| Mount Type | Cable | |
| Current | 5A | |
| Connector Size | M16 | |
| Mating Type | Screw | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Voltage | 300V ac | |
| IP Rating | IP40 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| DIN Number | DIN 41524 | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Series | C 091 A | |
| Pole Format | 3 | |
| Housing Material | Brass | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 3 | ||
Product Type DIN Plug | ||
Mount Type Cable | ||
Current 5A | ||
Connector Size M16 | ||
Mating Type Screw | ||
Connector Gender Male | ||
Orientation Straight | ||
Voltage 300V ac | ||
IP Rating IP40 | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
DIN Number DIN 41524 | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Series C 091 A | ||
Pole Format 3 | ||
Housing Material Brass | ||
Contact Plating Gold | ||
Straight Cable Plug
For cable diameter 3 - 6mm
Silver and gold contacts
C091A - Metal/Plastic
Circular connectors with metal screw coupling and plastic back shell.
Metal locking ring; screw locking in accordance to DIN EN 60130-9 / IEC 60130-9
Internal metal strain relief
Silver plated contacts
Solder terminations
3 - 8 and 12 contact connectors/receptacles
UL registered under file number E 63 093 UL
Related links
- Amphenol Industrial DIN 41524 300V ac IP40 Cable Male
- Amphenol Industrial DIN 41524 300V ac IP40 Cable Male
- Amphenol Industrial DIN 41524 300V ac IP40 Panel Mount Female
- Amphenol Industrial DIN 41524 300V ac IP40 Panel Mount Male
- Amphenol Industrial DIN 41524 100V ac IP40 Cable Male
- Amphenol Industrial DIN 41524 300V ac IP40 Cable Female
- Amphenol Industrial DIN 41524 300V ac IP40 Panel Mount Female
- Amphenol Industrial DIN 45322 300V ac IP40 Cable Male
