Phoenix Contact, AXL F BS F Connector, DIN Rail Male/Female
- RS Stock No.:
- 131-759
- Mfr. Part No.:
- 2688129
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
$337.26
(exc. GST)
$370.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $337.26 | $67.452 |
*price indicative
- RS Stock No.:
- 131-759
- Mfr. Part No.:
- 2688129
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Connector | |
| Mount Type | DIN Rail | |
| Connector Gender | Male/Female | |
| Contact Gender | Male/Female | |
| Standards/Approvals | No | |
| Series | AXL F BS F | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Connector | ||
Mount Type DIN Rail | ||
Connector Gender Male/Female | ||
Contact Gender Male/Female | ||
Standards/Approvals No | ||
Series AXL F BS F | ||
- COO (Country of Origin):
- DE
The Phoenix Contact bus base module is a reliable and efficient solution for housing type F. It is designed to provide a seamless connection for DIN rail connectors. The protective cap accessory (AXL F BS CAP) is also available to enhance the usability of this module.
UL and cUL listed for safety
Protective cap accessory (AXL F BS CAP) available
EU RoHS compliant for environmental friendliness
Related links
- Phoenix Contact DIN Rail Female
- Phoenix Contact DIN Rail Female
- Phoenix Contact AXL F AI4 I 1H Series I/O Unit for Use with Axioline
- Phoenix Contact AXL F BP SE4 Series Card Slot Filler for Use with PLC and IO Module
- Phoenix Contact AXL F DI16/4 2F Series PLC I/O Module for Use with Axioline F
- Phoenix Contact AXL F AI4 I XC 1H Series PLC I/O Module for Use with Axioline F
- Phoenix Contact AXL F DO64/1 2F Series PLC I/O Module for Use with Axioline F
- Phoenix Contact AXL F IOL8 2H Series PLC I/O Module for Use with Axioline F Station
