Phoenix Contact, AXL F BS BK Connector, DIN Rail Female

Subtotal (1 pack of 5 units)*

$269.47

(exc. GST)

$296.42

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$269.47$53.894

*price indicative

RS Stock No.:
129-885
Mfr. Part No.:
2701422
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Connector

Mount Type

DIN Rail

Connector Gender

Female

Contact Gender

Female

Standards/Approvals

RoHS

Series

AXL F BS BK

COO (Country of Origin):
DE
The Phoenix Contact Bus Connector is designed to provide a reliable connection for your industrial applications. It is a DIN rail connector that meets all necessary approvals for safe usage.

UL and cUL Listed approvals for safety compliance

ECLASS and ETIM classifications for industry standards

EU RoHS compliance for environmental friendliness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy