Phoenix Contact, AXL F BS H Connector, DIN Rail Female
- RS Stock No.:
- 129-888
- Mfr. Part No.:
- 2700992
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
$232.34
(exc. GST)
$255.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $232.34 | $46.468 |
*price indicative
- RS Stock No.:
- 129-888
- Mfr. Part No.:
- 2700992
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Connector | |
| Mount Type | DIN Rail | |
| Connector Gender | Female | |
| Contact Gender | Female | |
| Series | AXL F BS H | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Connector | ||
Mount Type DIN Rail | ||
Connector Gender Female | ||
Contact Gender Female | ||
Series AXL F BS H | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact bus base module for housing type H from Phoenix Contact is a reliable and high quality DIN rail connector. It is designed to provide seamless connectivity for various applications. With its compact design and durable construction, this bus connector ensures easy installation and long lasting performance.
Compact design for space saving installation
High quality construction for durability and longevity
Easy to install and use for seamless connectivity
Suitable for a wide range of applications for versatile usage
Related links
- Phoenix Contact DIN Rail Female
- Phoenix Contact DIN Rail Male/Female
- Phoenix Contact DIN Rail Female
- Phoenix Contact AXL F AI4 I 1H Series I/O Unit for Use with Axioline
- Phoenix Contact AXL F BP SE4 Series Card Slot Filler for Use with PLC and IO Module
- Phoenix Contact AXL F DI16/4 2F Series PLC I/O Module for Use with Axioline F
- Phoenix Contact AXL F AI4 I XC 1H Series PLC I/O Module for Use with Axioline F
- Phoenix Contact AXL F DO64/1 2F Series PLC I/O Module for Use with Axioline F
