Phoenix Contact AXL F DO64/1 2F Series PLC I/O Module for Use with Axioline F
- RS Stock No.:
- 207-4861
- Mfr. Part No.:
- 2702053
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$852.00
(exc. GST)
$937.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $852.00 |
*price indicative
- RS Stock No.:
- 207-4861
- Mfr. Part No.:
- 2702053
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | I/O Module | |
| Product Type | PLC I/O Module | |
| Series | AXL F DO64/1 2F | |
| For Use With | Axioline F | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | cULus | |
| Communication Protocol | 100 Mbps | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type I/O Module | ||
Product Type PLC I/O Module | ||
Series AXL F DO64/1 2F | ||
For Use With Axioline F | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
Standards/Approvals cULus | ||
Communication Protocol 100 Mbps | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- DE
The Phoenix Contact The module is designed for use within an Axioline F station. It is used to output digital signals. It has 64 digital output and output are protected against short circuit and overload.
Ambient temperature -25 °C to 60 °C
Degree of protection IP20
Related links
- Phoenix Contact AXL F DI16/4 2F Series PLC I/O Module for Use with Axioline F
- Phoenix Contact AXL F DI16/4 XC 2F Series PLC I/O Module for Use with Axioline F
- Phoenix Contact AXL F DO16/3 XC 2F Series PLC I/O Module for Use with Axioline F
- Phoenix Contact AXL F IOL8 2H Series PLC I/O Module for Use with Axioline F Station
- Phoenix Contact AXL F AI4 I XC 1H Series PLC I/O Module for Use with Axioline F
- Phoenix Contact AXL F DO16/2 2H Series PLC I/O Module for Use with Axioline F Station
- Phoenix Contact AXL F SGI2 1H Series PLC I/O Module for Use with Axioline F
- Phoenix Contact AXL F CNT2 INC2 XC 1F Series PLC I/O Module for Use with Axioline F
