Phoenix Contact AXL F BP SE4 Series Card Slot Filler for Use with PLC and IO Module
- RS Stock No.:
- 220-5661
- Distrelec Article No.:
- 303-47-971
- Mfr. Part No.:
- 1088135
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$200.20
(exc. GST)
$220.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $200.20 |
*price indicative
- RS Stock No.:
- 220-5661
- Distrelec Article No.:
- 303-47-971
- Mfr. Part No.:
- 1088135
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Module Carrier | |
| Product Type | Card Slot Filler | |
| Series | AXL F BP SE4 | |
| For Use With | PLC and IO Module | |
| IP Rating | IP20 | |
| Hazardous Area Certification | UL, cUL | |
| Standards/Approvals | EN 61000-4-5/IEC 61000-4-5, EN 61000-4-4/IEC 61000-4-4, EN 61000-4-3/IEC 61000-4-3, EN 61000-4-6/IEC 61000-4-6, EN 60068-2-6/IEC 60068-2-6, EN 60068-2-27/IEC 60068-2-27, VDE 0140-1, IEC 61140, IEC 60664-1, EN 61140, EN 61000-6-4, EN 61000-6-2, EN 61000-4-2/IEC 61000-4-2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Module Carrier | ||
Product Type Card Slot Filler | ||
Series AXL F BP SE4 | ||
For Use With PLC and IO Module | ||
IP Rating IP20 | ||
Hazardous Area Certification UL, cUL | ||
Standards/Approvals EN 61000-4-5/IEC 61000-4-5, EN 61000-4-4/IEC 61000-4-4, EN 61000-4-3/IEC 61000-4-3, EN 61000-4-6/IEC 61000-4-6, EN 60068-2-6/IEC 60068-2-6, EN 60068-2-27/IEC 60068-2-27, VDE 0140-1, IEC 61140, IEC 60664-1, EN 61140, EN 61000-6-4, EN 61000-6-2, EN 61000-4-2/IEC 61000-4-2 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact module carrier of Axioline F is a backplane that has 4 slots for Axioline smart elements.
degree of protection: IP20
Related links
- Phoenix Contact Axioline F Series Card Slot Filler for Use with PLC and IO Module
- Phoenix Contact AXL F AI4 I 1H Series I/O Unit for Use with Axioline
- Phoenix Contact AXL F DI16/4 2F Series PLC I/O Module for Use with Axioline F
- Phoenix Contact AXL F AI4 I XC 1H Series PLC I/O Module for Use with Axioline F
- Phoenix Contact AXL F DO64/1 2F Series PLC I/O Module for Use with Axioline F
- Phoenix Contact AXL F IOL8 2H Series PLC I/O Module for Use with Axioline F Station
- Phoenix Contact DIN Rail Male/Female
- Phoenix Contact AXL F Series Remote I/O Module for Use with Axioline F Station
