Phoenix Contact AXL F DI16/4 2F Series PLC I/O Module for Use with Axioline F
- RS Stock No.:
- 224-9843
- Mfr. Part No.:
- 2688022
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$463.55
(exc. GST)
$509.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $463.55 |
*price indicative
- RS Stock No.:
- 224-9843
- Mfr. Part No.:
- 2688022
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | I/O Module | |
| Product Type | PLC I/O Module | |
| Series | AXL F DI16/4 2F | |
| For Use With | Axioline F | |
| IP Rating | IP20 | |
| Standards/Approvals | UL, cUL, cULus, EAC | |
| Hazardous Area Certification | cUL, UL | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type I/O Module | ||
Product Type PLC I/O Module | ||
Series AXL F DI16/4 2F | ||
For Use With Axioline F | ||
IP Rating IP20 | ||
Standards/Approvals UL, cUL, cULus, EAC | ||
Hazardous Area Certification cUL, UL | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- DE
The Phoenix Contact I/O module is designed for use within an Axioline F station. It is used to acquire digital signals. The filter time of the inputs to increase noise immunity. and filter time of 100 μs enable to implement a counter function with a maximum input frequency of 5 kHz in the application. It has 16 digital inputs according to EN 61131-2 type 1 and type 3 and Connecting sensors in 2, 3, and 4-wire technology.
Ambient temperature -25 °C to 60 °C
Degree of protection IP20
- RS Stock No. 2015350
- Mfr. Part No. 2701228
Each
$586.36
- RS Stock No. 2074860
- Mfr. Part No. 2702052
Each
$571.78
- RS Stock No. 2074852
- Mfr. Part No. 2701224
Each
$493.01
- RS Stock No. 2074861
- Mfr. Part No. 2702053
Each
$852.00
Related links
- Phoenix Contact AXL F DI16/4 XC 2F Series PLC I/O Module for Use with Axioline F
- Phoenix Contact AXL F DO64/1 2F Series PLC I/O Module for Use with Axioline F
- Phoenix Contact AXL F DO16/3 XC 2F Series PLC I/O Module for Use with Axioline F
- Phoenix Contact AXL F DI16/1 DO8/2-2A 2H Series Digital I/O Module for Use with Axioline F Station
- Phoenix Contact AXL F DI16/1 DO16/1 2H Series PLC I/O Module for Use with IO Module
- Phoenix Contact AXL F DI16/1 1H Series I/O Unit for Use with Axioline
- Phoenix Contact AXL F IOL8 2H Series PLC I/O Module for Use with Axioline F Station
- Phoenix Contact AXL F AI4 I XC 1H Series PLC I/O Module for Use with Axioline F












